VersaBlade Wire-to-Wire Connector System
Molex's VersaBlade Connector System offers superior mating reliability, easy assembly, and cost savings for white goods and HVAC applications
In wire-to-wire applications, operators sometimes fail to ensure proper mating, which can lead to end-product failures. Molex's VersaBlade wire-to-wire connectors offer color-coded housings and terminals with a dimple, helping to ease mating orientation identification, and terminal position assurance (TPA) to ensure that terminals are fully locked in the correct position.
Rugged consumer and medical applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. VersaBlade wire-to-wire connectors feature friction and positive-lock options that provide high-retention force for improved reliability in rugged environments.
To meet customer-design flexibility, Molex VersaBlade connectors offer a variety of circuit and cable sizes with different housing and TPA configurations.
- Wide 1.78 mm (0.070") male tab contact
- Dual-row system
- Positive lock
- Spring style mounting ears
- TPA secondary lock
- Hybrid types
- High current carrying capabilities
- Good heat dissipation/low engagement force
- Secure mating retention
- Prevents breakage
- Reliable terminal seating
- Accept both male and female terminals
- Consumer
- Dryers
- Fitness equipment
- HVAC equipment
- Refrigerators
- Washing machines
- Industrial
- Heating systems
Housing Plug
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Antal rækker | Rækkeafstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0351500300 | CONN HSG RCPT 3POS 7.30MM NAT | 0,287" (7,30mm) | 1 | - | 24 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | 0351500319 | CONN HSG RCPT 3POS 7.30MM NAT | 0,287" (7,30mm) | 1 | - | 28219 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | 0351500614 | CONN HSG RCPT 6POS 7.30MM BLUE | 0,287" (7,30mm) | 2 | 0,307" (7,80mm) | 0 - Immediate | $2.76 | Vis detaljer |
Housing Receptacle
| Billede | Manufacturer Part Number | Beskrivelse | Afstand | Antal rækker | Rækkeafstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0351510219 | CONN HSG RCPT 2POS 6.20MM NAT | 0,244" (6,20mm) | 1 | - | 7077 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | 0351500110 | CONN HSG RCPT 1POS NATURAL | - | 1 | - | 29319 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 0351510314 | CONN HSG PLUG 3POS 7.30MM BLUE | 0,287" (7,30mm) | 1 | - | 5095 - Immediate | $2.09 | Vis detaljer |
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Kontaktfinish | Kontaktfinishs tykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0357450410 | TERM BLADE MALE 24AWG TIN | 24 AWG | Tin | 31,5µin (0,80µm) | 44614 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 0357460410 | TERM BLADE FEMALE 24AWG TIN | 24 AWG | Tin | 31,5µin (0,80µm) | 118178 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 0357480310 | TERM BLADE FEMALE 18-20AWG TIN | 18-20 AWG | Tin | - | 13248 - Immediate | $1.08 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Specifikationer | Farve | Materiale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0351500294 | ACCESSORY RETAINER 2POS BLUE | 2 positioner | Blå | Polyamid (PA66), Nylon 6/6 | 0 - Immediate | $0.23 | Vis detaljer |
![]() | ![]() | 0359650290 | ACCESSORY RETAINER 2POS NATURAL | 2 positioner | Naturlig | Polyamid (PA66), Nylon 6/6 | 0 - Immediate | $0.76 | Vis detaljer |
![]() | ![]() | 0351500290 | ACCESSORY RETAINER 2POS NATURAL | 2 positioner | Naturlig | Polyamid (PA66), Nylon 6/6 | 12851 - Immediate | $0.63 | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Ledningsindgangs placering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0638190600 | TOOL HAND CRIMPER 14-18AWG SIDE | Sideindgang | 9 - Immediate | $3,536.14 | Vis detaljer |
![]() | ![]() | 0638196800 | TOOL HAND CRIMPER 20-22AWG SIDE | Sideindgang | 2 - Immediate | $2,943.35 | Vis detaljer |
![]() | ![]() | 0638196900 | TOOL HAND CRIMPER 24-26AWG SIDE | Sideindgang | 8 - Immediate | $2,943.35 | Vis detaljer |