ValuSeal Wire-to-Wire Connector System
Molex's ValuSeal wire-to-wire connector system is ideal for consumer, non-automotive transportation, and industrial applications
Achieve industry-leading cost efficiencies plus IP65 sealing protection with Molex's innovative, one-piece ValuSeal wire-to-wire connector, ideal for consumer, non-automotive transportation, and industrial applications. The ValuSeal's compact 4.00 mm pitch enhances design flexibility in applications where space is severely limited. The IP65-rated, integrated wire-and-ring seal (for wire type: 16 AWG UL1061, 18 AWG UL1007, 18 AWG UL1095), features a one-piece housing design.
Consumer, transportation and industrial environments often demand connectors for signal and power applications that incorporate some type of sealing into their design. The ValuSeal wire-to-wire connector system offers an IP65-rated, highly reliable, sealed connector system. Its innovative design eliminates failures and issues associated with use of unsealed connector systems in adverse conditions.
IP65-rated connectors can be expensive, so some customers select unsealed connector offerings, leading to malfunctions and failures. A one-piece design delivers reliable, sealed performance at an industry-best price point, eliminating failures and issues associated with use of unsealed connector systems in adverse conditions, and delivers valuable cost efficiencies.
- Commercial vehicles
- ATVs
- Buses
- Forklift trucks
- Golf carts
- Lawn and garden tractors
- Marine lighting
- Marine under dash wiring
- RVs
- Trailers
- Trucks
- Medical
- Disposables
- Patient monitors
- Consumer
- HVAC
- Refrigeration
- Washing machines
- Industrial
- Industrial controllers
- Industrial machines and motors
- Robotics
- Smart meters
- Industrial automation
- Food processing equipment
- Food processing facilities
- Lighting
- Outdoor lighting
Video: ValuSeal
ValuSeal Wire-to-Wire Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Afstand | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1728770002 | CONN PLUG HSG 2POS 4.00MM | 2 | 0,157" (4,00mm) | 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1728780002 | CONN RCPT HSG 2POS 4.00MM | 2 | 0,157" (4,00mm) | 1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1728770040 | CONN PLUG HSG 4POS 4.00MM | 4 | 0,157" (4,00mm) | 2 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1728780040 | CONN RCPT HSG 4POS 4.00MM | 4 | 0,157" (4,00mm) | 2 | 0 - Immediate | See Page for Pricing | Vis detaljer |
Hand Tool for ValuSeal Terminals
| Billede | Manufacturer Part Number | Beskrivelse | Værktøjstype | Til brug med/relaterede produkter | Trådtykkelse eller område - AWG | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2002181300 | HAND CRIMP TOOL | Krympetang | Rektangulære kontakter | 16 AWG | 0 - Immediate | $2,971.75 | Vis detaljer |
ValuSeal Pre-Crimps
| Billede | Manufacturer Part Number | Beskrivelse | Længde | Trådtykkelse | Kontaktfinish | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0797582052 | VALUESEAL CRIMPED LEAD 300MM 16 | 11,8" (300,0mm) | 16 AWG | Tin | 0 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | 0797582053 | VALUESEAL CRIMPED LEAD 150MM 16 | 5,90" (149,86mm) | 16 AWG | Tin | 0 - Immediate | $4.73 | Vis detaljer |
![]() | ![]() | 0797582054 | VALUESEAL CRIMPED LEAD 300MM 16 | 11,8" (300,0mm) | 16 AWG | Tin | 0 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | 0797582056 | VALUESEAL CRIMPED LEAD 300MM 18 | 11,8" (300,0mm) | 18 AWG | Tin | 0 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | 0797582058 | VALUESEAL CRIMPED LEAD 300MM 18 | 11,8" (300,0mm) | 18 AWG | Tin | 0 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | 0797582055 | VALUESEAL CRIMPED LEAD 150MM 18 | 5,90" (149,86mm) | 18 AWG | Tin | 0 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | 0797582057 | VALUESEAL CRIMPED LEAD 150MM 18 | 5,90" (149,86mm) | 18 AWG | Tin | 0 - Immediate | $4.73 | Vis detaljer |
![]() | ![]() | 0797582051 | VALUESEAL CRIMPED LEAD 150MM 16 | 5,90" (149,86mm) | 16 AWG | Tin | 0 - Immediate | $4.73 | Vis detaljer |