USB 2.0 Hub

Molex’s USB module kits reduce engineering costs by providing a completed kit that has been tested and qualified to protocols

Image of Molex USB 2.0 HubMolex off-the-shelf USB module kits have been developed to provide immediate availability for prototyping. As the IoT market grows, many device OEMs are looking to increase the number of sensors and USB ports in their systems to accommodate smart technology.

Many of the USB modules on the market are designed by chip manufacturers as a proof of concept for their customers. Their goal is to get customers to design in their chip for a PCB design, not to provide a quickly available and qualified module that would be ready for production runs. Molex USB modules are qualified and tested to run USB 2.0 protocols for prototyping all the way to production.

As IoT customers try to add more sensors into their devices, they are regularly constrained by the size of conventional USB modules. Molex USB modules offer a footprint smaller than competitors' by using a nonstandard-size USB connector. Therefore, the USB module PCB is smaller than the competition.

Prototyping USB modules requires engineering when they have to be built. Molex USB 2.0 module kits reduce engineering costs by providing a completed kit that has been tested and qualified to protocols.

Features
  • Voltage: 30 VAC (max.)
  • Current: 1.0 A (max.)
  • Output voltage: 5 V ±0.25 VDC (max.)
  • Input voltage: 100 VAC to 240 VAC (max.)
  • Input frequency: 50 Hz/60 Hz
  • Output current: 2.5 A (max.)
  • Input current: 0.5 A (max.)

Board Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
USB 2.0 100MA HUB MODULE KIT2054030001USB 2.0 100MA HUB MODULE KIT0 - Immediate$358.09Vis detaljer
USB 2.0 500MA HUB MODULE KIT2054030002USB 2.0 500MA HUB MODULE KIT0 - ImmediateSee Page for PricingVis detaljer

Power Supply

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC WALL MOUNT ADAPTER 5V 13W2061080001AC/DC WALL MOUNT ADAPTER 5V 13W0 - ImmediateSee Page for PricingVis detaljer

Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CBL ASSY USB F-RECT 5P RCP 0.49'2061070001CBL ASSY USB F-RECT 5P RCP 0.49'765 - Immediate$49.33Vis detaljer
CBL ASSY USB F-RECT 5P RCP 0.98'2061070002CBL ASSY USB F-RECT 5P RCP 0.98'264 - Immediate$43.94Vis detaljer
CBL ASSY USB F-RECT 5P RCP 3.28'2061070003CBL ASSY USB F-RECT 5P RCP 3.28'760 - Immediate$53.89Vis detaljer
CBL ASY USB M-RECT 5P RCP 3.28'2061070004CBL ASY USB M-RECT 5P RCP 3.28'0 - ImmediateSee Page for PricingVis detaljer
Published: 2019-06-19