Ultra-Wideband (UWB) PCB Antennas
Molex offers their UWB PCB antenna with balanced transmission
Molex's transmission-balanced antennas offer high radiation efficiency for better performance and easy installation without the concerns of ground-plane effects. Molex series 146184 UWB-ready dual-band antennas come in cable length options of 50 mm, 100 mm, 150 mm, 200 mm, 250 mm, and 300 mm.
Features and Benefits
- Balanced antenna with ground-plane-independent design
- Reduces engineering resources and costs needed to mitigate PCB ground-induced radiation
- High radiation efficiency antenna
- Offers total efficiency values of 70% from 3.0 GHz to 6.0 GHz
- Double-sided adhesive tape on antenna
- Enables easy peel-and-stick mounting anywhere within the device casing
- Coaxial cable to center-fed antenna attachment with over 18 N of pull force
- Ensures robust antenna reliability and connectivity to radio device
- Wide selection of micro-coaxial cable lengths from 50 mm to 300 mm
- Extends connectivity for maximum design flexibility
| Applications | ||
|
|
Ultra-Wideband PCB Antennas
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1461840200 | RF ANT 4.5GHZ FLAT ADH 200MM | 0 - Immediate | $11.21 | Vis detaljer |
![]() | ![]() | 1461840300 | RF ANT 4.5GHZ FLAT CONN 300MM | 0 - Immediate | $11.57 | Vis detaljer |
![]() | ![]() | 1461840100 | RF ANT 4.5GHZ PCB TRACE MMCX MAL | 115 - Immediate | $13.81 | Vis detaljer |