Spot-On Connector System

Molex’s 1.5 mm and 2.0 mm connector system is designed for protection against water ingress in white goods applications

Image of Molex's Spot-On 1.5mm and 2.0mm Connector SystemMolex’s Spot-On is industry’s first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability for protection against water ingress in white goods applications requiring potting treatment.

White goods applications that use potting for sealing protection are moving from through-hole mounting to SMT mounting due to lower processing cost. Molex has responded with the industry’s first SMT potting wire-to-board connector.

Potting materials expand and contract in accordance with heat shock condition during device operation, which gives stress on the solder joints and may cause solder cracking. Spot-On connectors feature center PCB nails to absorb the stress caused by temperature changes and protect SMT solder joints.

Water sensitive applications such as bidet and shower toilets are in demand in the market. These applications require potting sealing on their board. Spot-On connectors provide protection against water ingress and signal interference.

Outer-locking connectors are susceptible to wire tangling that can break the latch. An inner positive-lock design protects the latch from breakage and provides space savings.

Applications
  • Air conditioners
  • Microwave ovens
  • Refrigerators
  • Showers
  • Toilets
  • Stoves
  • Washers and dryers
  • Water heaters

Rectangular Connectors - Contacts

BilledeManufacturer Part NumberBeskrivelseKontakttermineringTilgængeligt antal PrisVis detaljer
CONN SOCKET 24-28AWG CRIMP TIN2016495000CONN SOCKET 24-28AWG CRIMP TINKrympe89544 - Immediate$0.64Vis detaljer
CONN SOCKET 22-26AWG CRIMP TIN2011956000CONN SOCKET 22-26AWG CRIMP TINKrympe71248 - Immediate$0.64Vis detaljer

Rectangular Connectors - Headers - Male Pins

BilledeManufacturer Part NumberBeskrivelseAfstand - KoblingTilgængeligt antal PrisVis detaljer
CONN HEADER SMD 4POS 2MM2012010040CONN HEADER SMD 4POS 2MM0,079" (2,00mm)85 - Immediate$3.79Vis detaljer
CONN HEADER SMD 2POS 1.5MM2016480020CONN HEADER SMD 2POS 1.5MM0,059" (1,50mm)590 - Immediate$3.86Vis detaljer

Rectangular Connectors - Housings

BilledeManufacturer Part NumberBeskrivelseAntal positionerTilgængeligt antal PrisVis detaljer
CONN RCPT HSG 2POS 1.50MM2016472020CONN RCPT HSG 2POS 1.50MM20 - Immediate$1.35Vis detaljer
CONN RCPT HSG 4POS 1.50MM2016472040CONN RCPT HSG 4POS 1.50MM4455 - Immediate$0.98Vis detaljer

Tooling

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TOOL FOR SPOT-ON 22-26AWG2002185200TOOL FOR SPOT-ON 22-26AWG1 - Immediate$2,092.93Vis detaljer
HAND TOOL FOR SPOT-ON2002185100HAND TOOL FOR SPOT-ON6 - Immediate$2,325.47Vis detaljer

Rectangular Connectors - Accessories

BilledeManufacturer Part NumberBeskrivelseAntal positionerTilgængeligt antal PrisVis detaljer
SPOT-ON 2.0 W/B SMT RETAINER 4P2011964040SPOT-ON 2.0 W/B SMT RETAINER 4P4275 - Immediate$1.86Vis detaljer
SPOT-ON 1.5 W/B RETAINER 2P2016502020SPOT-ON 1.5 W/B RETAINER 2P219922 - Immediate$0.60Vis detaljer
Published: 2019-02-01