Pico-Lock Off-the-Shelf (OTS) Discrete Cable Assemblies
Molex's Pico-Lock cable assembly is ideal for applications requiring space savings and secure mating retention
Standard Cable Assemblies deliver OTS solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. Pico-Lock cable assembly offers a low profile, high current, and positive locks. It is ideal for applications requiring space savings and secure mating retention.
Notebook and tablet PCs with large graphic displays continue to get thinner in design and more powerful in functionality. This combination has created a need for a style of connector that offers a very low profile, high current-carrying capability, and a robust positive lock to maintain connection even when subjected to shock or vibration.
These OTS cable assemblies are available in 2-, 4-, 5-, 6-, 7-, 8-, 10-, and 12-circuits. In lengths 50 mm, 100 mm, 150 mm, 300 mm, 450 mm, and 600 mm. Available and stocking at DigiKey.com with no minimum order requirements.
Pico-Lock 15131 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0151310201 | CABLE-ASSY PICOLOCK 2 CIRCUIT 10 | 3571 - Immediate | $24.17 | Vis detaljer |
![]() | ![]() | 0151310200 | CABLE-ASSY PICOLOCK 2 CIRCUIT 50 | 427 - Immediate | $24.17 | Vis detaljer |
![]() | ![]() | 0151310203 | CABLE-ASSY PICOLOCK 2 CIRCUIT 30 | 1379 - Immediate | $21.92 | Vis detaljer |
![]() | ![]() | 0151310206 | CABLE-ASSY PICOLOCK 2 CIRCUIT 60 | 1110 - Immediate | $25.21 | Vis detaljer |
![]() | ![]() | 0151310400 | CABLE-ASSY PICOLOCK 4 CIRCUIT 50 | 2384 - Immediate | $31.47 | Vis detaljer |
Pico-Lock 15132 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0151320402 | CABLE ASSY PICOLOCK 4 POS 150MM | 116 - Immediate | $27.50 | Vis detaljer |
![]() | ![]() | 0151320802 | CABLE ASSY PICOLOCK 8 POS 150MM | 1173 - Immediate | $44.68 | Vis detaljer |
![]() | ![]() | 0151320801 | CABLE ASSY PICOLOCK 8 POS 100MM | 998 - Immediate | $44.68 | Vis detaljer |
![]() | ![]() | 0151320803 | CABLE ASSY PICOLOCK 8 POS 300MM | 1135 - Immediate | $46.28 | Vis detaljer |
![]() | ![]() | 0151320401 | CABLE ASSY PICOLOCK 4 POS 100MM | 405 - Immediate | $27.50 | Vis detaljer |