Optical EMI Shielding Adapters
Limit Electro Magnetic Interference (EMI) and Radio Frequency Interference (RFI) with Molex’s industry-standard and specialty adapters
The Molex Electro Magnetic Interference (EMI) shielding adapters are designed to address mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels or enclosures. The adapters are constructed of either all die-cast housings or as a half die-cast, half polymer housing. Housings have an EMI gasket that seals the adapters to the panel. EMI adapters increase the shielding effectiveness while enhancing the front panel aesthetics.
| Features | Applications |
|
|
* MTP is a registered trademark of US Conec, Inc.
MPO (MTP*) to MT and HBMT™ Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Konvertering fra (adapterafslutning) | Konvertering til (adapterafslutning) | Simplex/duplex | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1061270100 | CONN COUPLER RCPT LC-LC DUPLEX | LC-koblingsstik | LC-koblingsstik | Duplex | 0 - Immediate | $163.33 | Vis detaljer |
![]() | ![]() | 1061270110 | CONN COUPLER RCPT LC-LC DUPLEX | LC-koblingsstik | LC-koblingsstik | Duplex | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 1061141150 | CONN ADAPTER RCPT MPO-MT SIMPLEX | MPO-koblingsstik | MT-koblingsstik | Simplex | 179 - Immediate | $260.45 | Vis detaljer |
LC EMI Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1061151110 | CONN COUPLER RCPT LC-LC DUPLEX | 679 - Immediate | $272.37 | Vis detaljer |
![]() | ![]() | 1061153200 | CONN COUPLER RCPT LC-LC DUPLEX | 599 - Immediate | $320.30 | Vis detaljer |
![]() | ![]() | 1061154100 | CONN COUPLER RCPT LC-LC DUPLEX | 108 - Immediate | $269.32 | Vis detaljer |
![]() | ![]() | 1061152100 | CONN COUPLER RCPT LC-LC DUPLEX | 1054 - Immediate | $218.22 | Vis detaljer |
![]() | ![]() | 1061230400 | CONN COUPLER RCPT LC-LC 4-PLEX | 0 - Immediate | $226.46 | Vis detaljer |
![]() | ![]() | 1061230600 | CONN COUPLER RCPT LC-LC 4-PLEX | 77 - Immediate | $308.25 | Vis detaljer |
![]() | ![]() | 1061232300 | CONN COUPLER RCPT LC-LC 4-PLEX | 0 - Immediate | $201.10 | Vis detaljer |
![]() | ![]() | 1061233300 | CONN COUPLER RCPT LC-LC 4-PLEX | 0 - Immediate | $153.11 | Vis detaljer |
MPO EMI Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1061141100 | CONN COUPLR RCPT MPO-MPO SIMPLEX | 1505 - Immediate | $295.76 | Vis detaljer |
SC EMI Adapters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1061162000 | CONN COUPLER RCPT SC-SC SIMPLEX | 267 - Immediate | $214.80 | Vis detaljer |
![]() | ![]() | 1061162100 | CONN COUPLER RCPT SC-SC SIMPLEX | 1276 - Immediate | $214.80 | Vis detaljer |
![]() | ![]() | 1061163000 | CONN COUPLER RCPT SC-SC SIMPLEX | 0 - Immediate | See Page for Pricing | Vis detaljer |