IP67 Rated Waterproof Micro-USB Connectors
Molex's mechanically robust micro-USB connectors withstand post-solder reflow while preventing water ingression at the IP67 level
Molex’s waterproof micro-USB connectors’ shell design, with mating-angle and dimension control, reduces wear-and-tear on the shell while ensuring an insertion or withdrawal force beyond 10,000 durability cycles. Wide terminal contact tips provide a higher current-carrying capacity (2.0 A) than the 1.80 A specification of the USB Implementers Forum (USB-IF).
Features
- Chamfered terminal contact tips facilitate smooth mating with plug terminals at 10,000 durability cycles
- Insert-mold housing ensures reinforced terminal retention to the housing
- A plug-stopper on the shell enables the connector to withstand excessive insertion force when mated with a cable plug
| Applications | ||
|
|