L1NK 396 Connectors
Molex’s connectors provide securing for terminals by reducing terminal back-out
Molex L1NK 396 connectors prevent the common problem of mismating with their unique keying design by offering a clear audible click for connection assurance. There are two to six circuit sizes available with a 3.96 mm pitch.
When assembling connectors, terminal back-outs may occur, resulting in end-product failure. The TPA design of L1Nk 396 connectors provides security for the terminals inside the receptacle, preventing failure in end products by reducing terminal back-out.
When a design is in progress, engineers have found challenges with finding alternative direct drop-in replacements for current PCB designs. The L1NK 396 headers offer a complete direct drop-in replacement on the PCB to JST VH.
Purchasing and procurement teams are often looking for fewer items on their bill of materials while providing the same value. The L1NK 396 connector system provides both a V0/GW combination material that provides fewer items on a bill of materials and allows for OEM’s to design products on a global scale to meet European electrical standards.
Design engineers may face the challenge of saving on their PCB space without having to forego terminal protection. L1NK 396 connectors offer superior terminal protection in a small package with maximum current.
- Electrical
- Voltage (max.): 300 VAC(RMS) or VDC
- Current (max.): 11.0 A
- Contact resistance (max.): 10 mΩ
- Dielectric withstanding voltage: 1700 VAC
- Insulation resistance (min.): 1000 MΩ
- Mechanical
- Pitch: 3.96 mm
- Contact insertion force (max.): 14.7N (3.3 lbf)
- Contact retention to housing (min.): 35.6 N
- Insertion force to PCB: 13.7 N (3.1 lbf)
- Minimum retention force: 35.6 N
- Mating force: 10.7 N per circuit
- Unmating force: 3.7 N per circuit
- Durability (max.): 25
- Automotive
- Charging stations
- Harness manufacturers
- Internal devices
- Non-sealed applications
- Consumer
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- Washing machine
- White goods
- Industrial
- Assembly line equipment
- Food and beverage
- Medical
- Diagnostic equipment
- Patient monitors
- Telecommunications/networking
- Routers and switches
- Servers
Rectangular Connector - Housing
| Billede | Manufacturer Part Number | Beskrivelse | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2074580002 | CONN RCPT HSG 2POS 3.96MM | 2 | 14244 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 2074580003 | CONN RCPT HSG 3POS 3.96MM | 3 | 9345 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | 2074580005 | CONN RCPT HSG 5POS 3.96MM | 5 | 828 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | 2074580004 | CONN RCPT HSG 4POS 3.96MM | 4 | 70897 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | 2074580006 | CONN RCPT HSG 6POS 3.96MM | 6 | 7414 - Immediate | $2.54 | Vis detaljer |
Rectangular Connectors - Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Afstand - Kobling | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2074781002 | CONN HEADER VERT 2POS 3.96MM | 0,156" (3,96mm) | 1058 - Immediate | $2.26 | Vis detaljer |
![]() | ![]() | 2074781003 | CONN HEADER VERT 3POS 3.96MM | 0,156" (3,96mm) | 119 - Immediate | $2.75 | Vis detaljer |
![]() | ![]() | 2074781004 | CONN HEADER VERT 4POS 3.96MM | 0,156" (3,96mm) | 6527 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | 2074781005 | CONN HEADER VERT 5POS 3.96MM | 0,156" (3,96mm) | 782 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | 2074781006 | CONN HEADER VERT 6POS 3.96MM | 0,156" (3,96mm) | 3919 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | 2074780002 | CONN HEADER VERT 2POS 3.96MM | 0,156" (3,96mm) | 8987 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | 2074780003 | CONN HEADER VERT 3POS 3.96MM | 0,156" (3,96mm) | 0 - Immediate | $2.53 | Vis detaljer |
![]() | ![]() | 2074780004 | CONN HEADER VERT 4POS 3.96MM | 0,156" (3,96mm) | 4230 - Immediate | $3.23 | Vis detaljer |
![]() | ![]() | 2074780005 | CONN HEADER VERT 5POS 3.96MM | 0,156" (3,96mm) | 0 - Immediate | $3.55 | Vis detaljer |
![]() | ![]() | 2074780006 | CONN HEADER VERT 6POS 3.96MM | 0,156" (3,96mm) | 731 - Immediate | $3.29 | Vis detaljer |
![]() | ![]() | 2074790002 | CONN HEADER VERT 2POS 3.96MM | 0,156" (3,96mm) | 3885 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | 2074790003 | CONN HEADER VERT 3POS 3.96MM | 0,156" (3,96mm) | 2437 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | 2074790004 | CONN HEADER VERT 4POS 3.96MM | 0,156" (3,96mm) | 5394 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | 2074790005 | CONN HEADER VERT 5POS 3.96MM | 0,156" (3,96mm) | 181 - Immediate | $3.40 | Vis detaljer |
![]() | ![]() | 2074790006 | CONN HEADER VERT 6POS 3.96MM | 0,156" (3,96mm) | 5495 - Immediate | $3.94 | Vis detaljer |
Rectangular Connector - Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2074590002 | L1NK 396 TPA -1X2 | L1NK 396 207458 | 14437 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | 2074590003 | L1NK 396 TPA -1X3 | L1NK 396 207458 | 6495 - Immediate | $1.08 | Vis detaljer |
![]() | ![]() | 2074590004 | L1NK 396 TPA -1X4 | L1NK 396 207458 | 6998 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | 2074590005 | L1NK 396 TPA -1X5 | L1NK 396 207458 | 0 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | 2074590006 | L1NK 396 TPA -1X6 | L1NK 396 207458 | 5972 - Immediate | $1.27 | Vis detaljer |