Eurostyle Terminal Blocks (Now Available in a Standard Green Color)
Molex's Eurostyle terminal blocks for use in a wide variety of applications
Molex's Eurostyle terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 AWG to 30 AWG, 2 to 80 circuits, and pitches ranging from 3.50 mm to 15.00 mm, Molex has the most complete line up of high-density, fixed-mount, and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle, and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws, and mounting flanges.
- Rising cage pressure clamp termination
- Compresses wire evenly providing a secure contact without wire damage or intermittence
- Staggered and vertically offset wiring terminals
- Easier wiring access
- Mounting flanges with large gussets
- Accommodates panel mounting and prevents bowing or flexure
- Optional mounting ends
- Ensure a secure mate between plug and header, especially valuable in vibration applications
- Large and robust wiring terminal interface (available on select series)
- Increases packaging densities
- Combination slotted/posi-drive screw heads
- Improves transmission of torque for greater wire retention
- Rear barrier
- Prevents over-insertion of wire
- Accepts ring and spade wiring terminals and works with standard and #2 Philips screwdriver
- No special tools required
- Two styles imprinting options
- Aid in identifying circuits for easy testing and repair in the field
- Push-button operation designed for push-in terminations of solid or stranded wire
- Simplifies wire termination and removal from contacts. Allows easy and cost-effective servicing of the PCB or wire-termination corrections
- Industrial
- AC drives
- Audible/visual warning systems
- Cellular base stations
- Controller board
- Digital process meters
- Load control systems
- Motor controls
- Power controllers
- Power converters
- Power interface modules
- Power monitoring devices
- Consumer
- Appliances
- Fire alarms/smoke detectors
- HVAC
- Industrial Automation
- Gas and oxygen analyzers
- Networking
- Power supplies
- Sustainable Energy
- Solar power
Eurostyle Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0395005010 | TERM BLOCK PLUG 10POS 3.50MM | 1189 - Immediate | $30.81 | Vis detaljer |
![]() | ![]() | 0395005006 | TERM BLOCK PLUG 6POS 3.50MM | 6071 - Immediate | $19.46 | Vis detaljer |
![]() | ![]() | 0395105003 | TERM BLOCK PLUG 3POS 3.81MM | 6475 - Immediate | $10.27 | Vis detaljer |
![]() | ![]() | 0395305111 | TERM BLOCK PLUG 11POS 5.08MM | 0 - Immediate | $64.99 | Vis detaljer |
![]() | ![]() | 0395355008 | TERM BLOCK HDR 8POS 5.08MM | 0 - Immediate | $47.68 | Vis detaljer |
![]() | ![]() | 0395005002 | TERM BLOCK PLUG 2POS 3.50MM | 5757 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | 0395005003 | TERM BLOCK PLUG 3POS 3.50MM | 6211 - Immediate | $10.27 | Vis detaljer |
![]() | ![]() | 0395026006 | TERM BLOCK HDR 6POS 3.50MM | 0 - Immediate | $5.47 | Vis detaljer |
![]() | ![]() | 0395026504 | TERM BLOCK HDR 4POS 3.50MM | 0 - Immediate | $3.73 | Vis detaljer |
![]() | ![]() | 0395105005 | TERM BLOCK PLUG 5POS 3.81MM | 89 - Immediate | $16.80 | Vis detaljer |