Ditto Discrete Wire Cable Assemblies
Molex's off-the-shelf (OTS) assemblies are available in a variety of circuits
Molex's OTS Ditto discrete wire cable assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global preproduction. They are assembled in ISO/TS16949-certified facilities to ensure high quality and that they meet current automotive industry standards.They are made with V-0/glow wire combination resin, which reduces the cost of materials and labor and allows customers to meet the European standard for electrical requirements. UL 1061 discrete wires for cable assemblies meet 2015/863/EU RoHS compliance. Delivers 4.2 A to 5.0 A with a 3.00 mm pitch (positive lock) and includes TPA to prevent terminal back-out. Circuit size options: 2, 3, 4, 5, 6, and 8 circuits.
- Voltage (max): 300 V
- Current (max): 4.2 A to 5.0 A (depends on circuit size) for 20 AWG wires
- Contact resistance (max): 10 milliohms
- Dielectric withstanding voltage: 1,700 VAC/minute
- Insulation resistance (min): 1,000 megaohms
- Contact insertion force (max): 15N
- Contact retention to housing (min): 25N
- Mating force (max): 27N (8 circuit-latch activated condition)
- Unmating force (min): 55.4N (8 circuit latch activated condition)
- Durability (max): 25 cycles
- Housing: PA66 UL 94V-0 (non-glow wire capable)
- Operating temperature: -40°C to +80°C
- Contact: tin brass
- Plating: tin
- Contact area: pre-plated tin
- Length options: 50 mm, 100 mm, 150 mm, 300 mm, 450 mm, and 600 mm
- Washers and dryers
- Freezers
- Gaming machines
- Printers
- Refrigerators
- Scanners
- Security systems
- Vending machines
- White goods
- Four-wheelers
- Three-wheelers
- Two-wheelers
- Motorcycles
- Scooters
2 Position - Ditto Discrete Wire Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0369220206 | DITTO 2 CIRCUIT WTW 600MM | 1970 - Immediate | $12.77 | Vis detaljer |
![]() | ![]() | 0369220200 | DITTO 2 CIRCUIT WTW 50MM | 94 - Immediate | $12.93 | Vis detaljer |
3 Position - Ditto Discrete Wire Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0369220306 | DITTO 3 CIRCUIT WTW 600MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0369220302 | DITTO 3 CIRCUIT WTW 150MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
4 Position - Ditto Discrete Wire Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0369220406 | DITTO 4 CIRCUIT WTW 600MM | 21 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 0369220400 | DITTO 4 CIRCUIT WTW 50MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
5 Position - Ditto Discrete Wire Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0369220505 | DITTO 5 CIRCUIT WTW 450MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0369220506 | DITTO 5 CIRCUIT WTW 600MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
6 Position - Ditto Discrete Wire Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0369220606 | DITTO 6 CIRCUIT WTW 600MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0369220605 | DITTO 6 CIRCUIT WTW 450MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
8 Position - Ditto Discrete Wire Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0369220806 | DITTO 8 CIRCUIT WTW 600MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0369220803 | DITTO 8 CIRCUIT WTW 300MM | 0 - Immediate | See Page for Pricing | Vis detaljer |