C-Grid III Interconnection System
Molex introduces its C-Grid III pitch post and receptacle interconnection system
Molex's 3rd generation C-Grid III 2.54 mm pitch post and receptacle interconnection system offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives. C-Grid III is a highly-versatile 2.54 mm interconnection system offering unique design features:
Surface Treatment: C-Grid III is available in 3 standard platings. Two performance levels of selective gold and one of tin, all over a nickel-plated substrate, guarantee the optimum ration of quality versus cost of your application.
Flexibility: C-Grid III has been developed to meet the latest industry requirements. Three different termination techniques, solder tail, crimp, and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation. Headers will accept both discrete wire and ribbon cable connectors.
Advantage by Design: C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles.
Interchangeability: C-Grid III is fully-compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully-intermateable/interchangeable with Molex's QF-50 product range.
Lower Applied Cost: C-Grid III system incorporates a wide range of advanced application tooling, from manually-operated hand tools to semi-automatic harness making machines. C-Grid III offers the widest range of interconnection packaging alternatives in the electric market today.
- Pitch:
- 2.54 mm
- Current:
- 3.0 A max
- Circuits:
- 1 to 80
Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0766500178 | KIT CONN C-GRID III DUAL WTB | 2 - Immediate | $518.50 | Vis detaljer |
![]() | ![]() | 0766500179 | KIT CONN C-GRID III R/A DUAL WTB | 1 - Immediate | $545.44 | Vis detaljer |
Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0901420018 | CONN RCPT HSG 18POS 2.54MM | 783 - Immediate | $9.89 | Vis detaljer |
![]() | ![]() | 0901420022 | CONN RCPT HSG 22POS 2.54MM | 0 - Immediate | $10.53 | Vis detaljer |
![]() | ![]() | 0901420026 | CONN RCPT HSG 26POS 2.54MM | 8 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | 0901420036 | CONN RCPT HSG 36POS 2.54MM | 0 - Immediate | $6.13 | Vis detaljer |
![]() | ![]() | 0901420038 | CONN RCPT HSG 38POS 2.54MM | 2063 - Immediate | $14.01 | Vis detaljer |
Header Female
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0901512108 | CONN RCPT 8POS 0.1 TIN PCB | 2193 - Immediate | $31.84 | Vis detaljer |
![]() | ![]() | 0901512110 | CONN RCPT 10POS 0.1 TIN PCB | 18286 - Immediate | $20.54 | Vis detaljer |
![]() | ![]() | 0901512114 | CONN RCPT 14POS 0.1 TIN PCB | 1598 - Immediate | $34.93 | Vis detaljer |
![]() | ![]() | 0901512120 | CONN RCPT 20POS 0.1 TIN PCB | 1450 - Immediate | $40.20 | Vis detaljer |
![]() | ![]() | 0901512214 | CONN RCPT 14POS 0.1 GOLD PCB | 59 - Immediate | $40.07 | Vis detaljer |
Header Male
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0901301118 | CONN HEADER VERT 18POS 2.54MM | 6481 - Immediate | $16.17 | Vis detaljer |
![]() | ![]() | 0901301124 | CONN HEADER VERT 24POS 2.54MM | 8038 - Immediate | $20.54 | Vis detaljer |
![]() | ![]() | 0901301126 | CONN HEADER VERT 26POS 2.54MM | 0 - Immediate | $20.73 | Vis detaljer |
![]() | ![]() | 0901301134 | CONN HEADER VERT 34POS 2.54MM | 88 - Immediate | $29.92 | Vis detaljer |
![]() | ![]() | 0901301140 | CONN HEADER VERT 40POS 2.54MM | 1070 - Immediate | $28.97 | Vis detaljer |
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0901192111 | CONN SOCKET 22-24AWG CRIMP GOLD | 35132 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | 0901192122 | CONN SOCKET 26-28AWG CRIMP GOLD | 102286 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | 0901190122 | CONN SOCKET 26-28AWG CRIMP GOLD | 160423 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | 0901192109 | CONN SOCKET 22-24AWG CRIMP TIN | 164892 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 0901192110 | CONN SOCKET 22-24AWG CRIMP GOLD | 78684 - Immediate | $3.04 | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0638258100 | TOOL HAND CRIMPER 22-24AWG SIDE | 62 - Immediate | $3,536.14 | Vis detaljer |
![]() | ![]() | 0638258200 | TOOL HAND CRIMPER 26-28AWG SIDE | 8 - Immediate | $3,536.14 | Vis detaljer |
![]() | ![]() | 0638190275 | LOCATOR ASSEMBLY FOR 63819-0200 | 11 - Immediate | $531.29 | Vis detaljer |
![]() | ![]() | 0690080140 | C GRID INSERTION TOOL | 35 - Immediate | $393.59 | Vis detaljer |
![]() | ![]() | 0690080003 | EXTRACTION AID 90119 | 34 - Immediate | $315.67 | Vis detaljer |