Brad Safety MPIS Distribution Box
Molex's Brad safety MPIS distribution box dedicated to the management of safety devices and simplifying safety wiring
Molex's Brad safety MPIS distribution box is rugged and IP67-rated with M12 connections dedicated to the management of safety devices installed around the machine, and designed to simplify safety wiring in factory-automation environments. Scalable safety solutions range from simplified serializing to improved safety management. It also fulfills different customer application requirements and enables simple and efficient system expansion. Designed for harsh industrial applications both indoors and outdoors, it eliminates ingress of dust and light jets of water. The MPIS distribution box also combines different types of signals (Safe 4 Poles, Safe 8 poles, Standard I/O 5 Poles, and others) and enhances operational and application flexibility to dedicated customer requirements and regional safety standards. Due to this, it opens a path to work directly with safety device manufacturers and creates private labeled solutions.
- Food and beverage
- Machine manufacturers
- Machining centers
- Grinding and milling
- Conveying and sorting
- Baggage handling
- Postal sorting
- Packaging applications
- Safety device manufacturers
- Safe switches
- Light curtains
- Drives and motors
- Locking systems
Brad Safety MPIS Distribution Box
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1200652378 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 0 - Immediate | $229.63 | Vis detaljer |
![]() | ![]() | 1200652383 | CIRC CBL 8POS RCPT TO WIRE 3.28' | 0 - Immediate | $193.88 | Vis detaljer |
![]() | ![]() | 1200665456 | CIRC CBL 4POS RCPT TO PLUG 3.28' | 0 - Immediate | $394.03 | Vis detaljer |
![]() | ![]() | 1200665461 | CIRC CBL 8POS RCPT TO PLUG 3.28' | 125 - Immediate | $602.54 | Vis detaljer |
![]() | ![]() | 1200688218 | CONN T-ADPT 4P-4/4P F-F/M INLINE | 0 - Immediate | $517.15 | Vis detaljer |
![]() | ![]() | 1200688219 | CONN Y-ADPT 4P-4/4P M-F/F INLINE | 95 - Immediate | $260.57 | Vis detaljer |
![]() | ![]() | 1200768034 | CONN PLUG MALE 4POS GOLD | 0 - Immediate | $90.28 | Vis detaljer |
![]() | ![]() | 1200768035 | CONN PLUG MALE 8POS GOLD | 116 - Immediate | $125.91 | Vis detaljer |
![]() | ![]() | 1202480500 | MPIS M12 SAFETY PNP 4P 4PT AC FE | 0 - Immediate | $2,075.53 | Vis detaljer |
![]() | ![]() | 1202480510 | MPIS M12 SAFETY STA PNP 8P 8PT A | 0 - Immediate | $2,551.47 | Vis detaljer |
![]() | ![]() | 1202480520 | MPIS M12 SAFETY NOS 5P 4PT AC FE | 5 - Immediate | $659.29 | Vis detaljer |