Brad PROFINET IO-Link HarshIO Modules
Molex's Brad PROFINET IO-Link HarshIO modules designed for factory automation machine builders
Molex's Brad PROFINET IO-Link HarshIO modules, designed for factory automation machine builders, bring versatility and cost-savings to complex system designs through PROFINET controllers. Available in 4-pole and 5-pole power connector versions, it has a 2-port Ethernet switch for daisy-chaining of PROFINET networks. It can manage cybersecurity requirement (Netload) and Ethernet ring redundancy (MRP). Specification v2.32 Class B, standard RT, Netload class A., SNMP, LLDP, FSU ready. It can be configured via GSD file. IO access to IO-Link process, event, and service data. Seal rated IP67 designed for plant-floor and harsh industrial applications and eliminates ingress of dust and light jets of water.
Video: Brad PROFINET IO-LINK HarshIO Modules
- Industrial automation
- Food and beverage
- Machine manufacturers
- Automotive
- Final body assembly
- Power train
- Machining Centers
- Grinding and milling
- Conveying and sorting
- Baggage handling
- Postal sorting
- Packaging applications
Brad PROFINET IO-Link HarshIO Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1120955119 | BRAD HARSHIO PROFINET IO-LINK | 0 - Immediate | $5,172.24 | Vis detaljer |
![]() | ![]() | 1121035001 | BRAD IO-LINK DIGITAL HUB, IP67 | 0 - Immediate | See Page for Pricing | Vis detaljer |