Brad Power Cordsets and Receptacles

Molex's Brad Power cordsets and receptacles replace machine hard wiring with a modular, quick-connect system

Image of Molex's Brad Power Cordsets and Receptacles Molex's Brad Power cordsets and receptacles replace machine hard wiring with a modular, quick-connect system comprised of crush resistant, pre-wired cordsets with factory-molded connectors. The result is a robust, scalable, and easy-to-install power distribution system that does not require the specialized tools and labor typically associated with traditional conduit or raceway installations.

Brad Power modular components make installation faster, easier, and more reliable. Where multiple machines are involved, assembling the systems is consistent and repeatable.

Compared to traditional hard wiring, Brad Power modular solutions provide reduced installation costs, simplified connections, increased plant flexibility and reduced commissioning time, providing an overall cost-savings.

Video: Molex - Brad Power - PackExpo

Features and Benefits
  • Available in 3-pole and 4-pole configurations
    • Supports single and 3-phase applications
  • Modular components
    • Fast, easy installation
    • Lower operation and maintenance costs
  • Requires no tools, no pipe bending, no wire pulling, no conduit or raceways
    • Increased plant flexibility and speed of reconfiguration for maximum production uptime
  • UL 2237 listed
    • Approved for motor branch circuit
  • Standard and alternative keying
    • Eliminates the potential for wiring errors
  • IP67, IP68, and IP69k rated
    • Prevents water ingress during high-pressure washdown
Industrial Automation Applications
  • Automated machine tools
  • Distributed motor control
  • Material handling
  • Packaging equipment
  • Robotic systems

Quick-Change Cordsets

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, antal positioner1. stikforbindelse, antal positioner, belastetTilgængeligt antal PrisVis detaljer
CIRC CBL 3POS PLUG TO WIRE 6.56'1300630003CIRC CBL 3POS PLUG TO WIRE 6.56'3Alle0 - Immediate$770.06Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 6.56'1300630012CIRC CBL 4POS RCPT TO WIRE 6.56'4Alle0 - ImmediateSee Page for PricingVis detaljer
CBL 3POS PLUG RA TO WIRE 6.56'1300630037CBL 3POS PLUG RA TO WIRE 6.56'3Alle0 - Immediate$798.52Vis detaljer

Quick-Change Receptacles

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, køn1. stikforbindelse, antal positioner2. stikforbindelse, typeTilgængeligt antal PrisVis detaljer
CIRC CBL 4POS RCPT TO WIRE 1'1300030048CIRC CBL 4POS RCPT TO WIRE 1'Hanben4Trådledere9 - Immediate$497.63Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 1'1300030051CIRC CBL 4POS RCPT TO WIRE 1'Hanben4Trådledere0 - Immediate$506.69Vis detaljer
CIRC CBL 3POS RCPT TO WIRE 1.64'1300660035CIRC CBL 3POS RCPT TO WIRE 1.64'Hunfatninger3Trådledere0 - Immediate$323.40Vis detaljer

Mini-Change Cordsets

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, køn1. stikforbindelse, antal positioner2. stikforbindelse, typeTilgængeligt antal PrisVis detaljer
CIRC CBL 2POS RCPT TO WIRE 1'1300130061CIRC CBL 2POS RCPT TO WIRE 1'Hanben2Trådledere0 - Immediate$398.03Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 6.56'1300610150CIRC CBL 4POS RCPT TO WIRE 6.56'Hanben4Trådledere0 - Immediate$432.77Vis detaljer
CIRC CBL 4POS PLUG TO WIRE 6.56'1300610091CIRC CBL 4POS PLUG TO WIRE 6.56'Hunfatninger4Trådledere0 - Immediate$432.77Vis detaljer

Mini-Change Receptacles

BilledeManufacturer Part NumberBeskrivelse1. stikforbindelse, kønTilgængeligt antal PrisVis detaljer
CIRC CBL 3POS RCPT TO WIRE 1.64'1300660035CIRC CBL 3POS RCPT TO WIRE 1.64'Hunfatninger0 - Immediate$323.40Vis detaljer
CIRC CBL 3POS RCPT TO WIRE 1.64'1300660050CIRC CBL 3POS RCPT TO WIRE 1.64'Hanben8 - Immediate$252.84Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 1'1300660083CIRC CBL 4POS RCPT TO WIRE 1'Hanben4 - Immediate$233.76Vis detaljer
CIRC CBL 3POS RCPT TO WIRE 1.64'1300660143CIRC CBL 3POS RCPT TO WIRE 1.64'Hanben0 - Immediate$558.48Vis detaljer
CIRC CBL 4POS RCPT TO WIRE 1.64'1300660152CIRC CBL 4POS RCPT TO WIRE 1.64'Hunfatninger1 - Immediate$804.23Vis detaljer

Tees/Reducers

BilledeManufacturer Part NumberBeskrivelseKonvertering til (adapterafslutning)Kappestørrelse - Indsats (konverter til)Tilgængeligt antal PrisVis detaljer
CONN T-ADPT 4P-4/4P F-F/M INLINE1300680069CONN T-ADPT 4P-4/4P F-F/M INLINEHunfatninger (1), Hanben (1)-1 - Immediate$1,080.53Vis detaljer
CONN T-ADPT 4P-4/4P F-F/M INLINE1300680079CONN T-ADPT 4P-4/4P F-F/M INLINEHunfatninger (1), Hanben (1)-1 - Immediate$1,226.66Vis detaljer
CONN GENDER CHANGER 4P-4P F-M1300680019CONN GENDER CHANGER 4P-4P F-MHanben-1 - Immediate$760.55Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CONN COVER SILVER1300700018CONN COVER SILVER0 - Immediate$260.32Vis detaljer
CONN COVER SILVER1300700019CONN COVER SILVER0 - Immediate$204.27Vis detaljer
BP D LOCK CLIP FOR M35(1PC=10 CL1300700020BP D LOCK CLIP FOR M35(1PC=10 CL0 - Immediate$316.24Vis detaljer
Published: 2018-11-07