3-in-1 (4G/Wi-Fi/GPS) External Antenna

Molex's 3-in-1 external antenna for use in automotive and commercial vehicle telematics

Image of Molex 3-in-1 (4G/Wi-Fi/GPS) External AntennasMolex's fully balanced, IP66-rated antenna offers high 4G, Wi-Fi, and GPS signal performance in telematics, remote monitoring, and other applications. The 3.0 m cables extend connectivity between the antenna and the application's three radio devices for their respective 4G, Wi-Fi, and GPS operations. The compact, waterproof external antenna with a diameter of 77 mm and height of 15 mm enables space-efficiency and easy integration into applications requiring IP66 protection.

Applications
  • Automotive and commercial vehicles telematics
    • Remote monitoring
    • Navigation devices
    • Fleet management systems with high-speed data requirements
Operating Frequencies
  • GPS: 1575.42 MHz ±1.023 MHz
  • 4G: 824 MHz to 960 MHz, 1.71 GHz to 2.60 GHz
  • Wi-Fi: 2.4 GHz to 2.5 GHz

3-in-1 (4G/Wi-Fi/GPS) External Antennas

BilledeManufacturer Part NumberBeskrivelseFrekvens (center/bånd)FrekvensområdeTilgængeligt antal PrisVis detaljer
RF ANT 892MHZ/1.58GHZ SMB ADH2068663000RF ANT 892MHZ/1.58GHZ SMB ADH892MHz, 1,58GHz, 2,2GHz, 2,44GHz824MHz – 960MHz, 1,575GHz – 1,602GHz, 1,71GHz – 2,69GHz, 2,4GHz – 2,48GHz58 - Immediate$286.95Vis detaljer
Published: 2018-10-16