Precision Test Connectors

Molex’s precision connectors are designed for equipment where reliable high-frequency performance is critical

Precision Test Connectors Molex's precision test connectors offer high frequency performance response for the most demanding high frequency applications. Optimized SMAs achieve maximum frequency response of 27 GHz while the 2.4 mm connectors achieve a maximum frequency response of 50 GHz.

Through the utilization of a unique construction, Molex Precision test connectors do not require soldering to the PCB; rather the connectors are tightened to the PCB using 0-80 UNF screws. The center contact inside of the connector makes first contact to the PCB and moves into optimal pin position inside of the connector as it is tightened to the PCB. A 360° grounding ring ensures optimal shielding. PCB traces transition from the connector to the PCB using a plated through hole via on the PCB to transfer to a trace in lower layers of the PCB.

Features
  • Vertical PCB launch configuration
  • Unique compression-mount design using two 0-80 UNF screws
  • Capable of handling 50 GHz analog signals
  • 2.4 mm mating interface
  • Integrated center pin design
  • Stainless-steel body
Applications
  • Test and measurement equipment
  • Chip manufacturers
  • Datacommunication and telecommunication applications
    • Test and characterization boards
    • Reference backplanes
    • High-speed backplanes

Precision Test Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
COAX ADAPT 2.92MM TO 2.92MM0732520220COAX ADAPT 2.92MM TO 2.92MM0 - Immediate$833.71Vis detaljer
COAX ADAPT 2.92MM TO 2.92MM0732520240COAX ADAPT 2.92MM TO 2.92MM3 - Immediate$589.95Vis detaljer
COAX ADAPT 2.92MM TO 2.92MM0732520230COAX ADAPT 2.92MM TO 2.92MM4 - Immediate$589.95Vis detaljer
COAX ADAPT 2.4MM TO 2.92MM0733862350COAX ADAPT 2.4MM TO 2.92MM2 - Immediate$1,283.94Vis detaljer
COAX ADAPT 2.4MM TO 2.92MM0733862370COAX ADAPT 2.4MM TO 2.92MM0 - Immediate$1,283.94Vis detaljer
COAX ADAPT 2.4MM TO 2.92MM0733862340COAX ADAPT 2.4MM TO 2.92MM0 - Immediate$1,283.94Vis detaljer
COAX ADAPT 2.4MM TO 2.4MM0733870060COAX ADAPT 2.4MM TO 2.4MM0 - Immediate$1,421.35Vis detaljer
COAX ADAPT 2.4MM TO 2.4MM0733870070COAX ADAPT 2.4MM TO 2.4MM0 - Immediate$1,421.35Vis detaljer
COAX ADAPT 2.4MM TO 2.4MM0733870050COAX ADAPT 2.4MM TO 2.4MM4 - Immediate$1,005.78Vis detaljer
COAX ADAPT 1.85MM TO 2.92MM0733862320COAX ADAPT 1.85MM TO 2.92MM4 - Immediate$1,508.54Vis detaljer
COAX ADAPT 1.85MM TO 2.92MM0733862310COAX ADAPT 1.85MM TO 2.92MM3 - Immediate$1,508.54Vis detaljer
COAX ADAPT 1.85MM TO 2.92MM0733862300COAX ADAPT 1.85MM TO 2.92MM0 - Immediate$2,131.74Vis detaljer
COAX ADAPT 1.85MM TO 2.92MM0733862330COAX ADAPT 1.85MM TO 2.92MM0 - Immediate$2,131.74Vis detaljer
COAX ADAPT 1.85MM TO 2.4MM0733862290COAX ADAPT 1.85MM TO 2.4MM1 - Immediate$1,749.09Vis detaljer
COAX ADAPT 1.85MM TO 2.4MM0733862270COAX ADAPT 1.85MM TO 2.4MM1 - Immediate$1,749.09Vis detaljer
COAX ADAPT 1.85MM TO 2.4MM0733862280COAX ADAPT 1.85MM TO 2.4MM0 - Immediate$2,471.69Vis detaljer
COAX ADAPT 1.85MM TO 2.4MM0733862260COAX ADAPT 1.85MM TO 2.4MM0 - Immediate$2,471.69Vis detaljer
COAX ADAPT 1.85MM TO 1.85MM0731570050COAX ADAPT 1.85MM TO 1.85MM0 - Immediate$2,614.25Vis detaljer
COAX ADAPT 1.85MM TO 1.85MM0731570040COAX ADAPT 1.85MM TO 1.85MM0 - Immediate$2,614.25Vis detaljer
COAX ADAPT 1.0MM TO 1.85MM0733862230COAX ADAPT 1.0MM TO 1.85MM1 - Immediate$3,425.00Vis detaljer
Published: 2012-07-16