Pico-SPOX Wire-to-Board Connector System
Molex offers its Pico-SPOX wire-to-board connector system with friction lock securing mating retention
Molex's Pico-SPOX connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3 A using 24 AWG wires in a compact 1.5 mm pitch design.
The system includes a crimp terminal, receptacle housings, and PCB headers. The box style terminal makes contact with the header pin via two inward-facing dimples to ensure high reliability. Headers are available in vertical and right-angle configurations and offered in tape-and-reel packaging for high volume pick-and-place production. Polarizing keys on both the headers and receptacles ensure proper mating.
A reliable friction lock feature ensures secure mating retention. All parts are lead-free.
| Applications | ||
|
|
|
Rectangular Connectors - Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0874210000 | CONN SOCKET 24-26AWG CRIMP TIN | 24-26 AWG | 462702 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 0874210002 | CONN SOCKET 26AWG CRIMP GOLD | 24-26 AWG | 34884 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | 0874210100 | PICOSPOX 15 RCPT CRP AWG2630 25S | 26-30 AWG | 431935 - Immediate | $0.64 | Vis detaljer |
![]() | ![]() | 0874210102 | PICO-SPOX 1.5 RCPT CRP AWG26-30 | 26-30 AWG | 0 - Immediate | $0.47 | Vis detaljer |
Rectangular Connectors - Headers, Male Pins
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0874370642 | CONN HEADER SMD 6POS 1.5MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 0874370543 | CONN HEADER SMD 5POS 1.5MM | 29500 - Immediate | $4.24 | Vis detaljer |
![]() | ![]() | 0874370473 | CONN HEADER SMD 4POS 1.5MM | 26896 - Immediate | $5.40 | Vis detaljer |
![]() | ![]() | 0874370363 | CONN HEADER SMD 3POS 1.5MM | 8634 - Immediate | $6.82 | Vis detaljer |
![]() | ![]() | 0874370263 | CONN HEADER SMD 2POS 1.5MM | 7543 - Immediate | $5.79 | Vis detaljer |
Rectangular Connectors - Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0874390200 | CONN RCPT HSG 2POS 1.50MM | 74105 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | 0874390400 | CONN RCPT HSG 4POS 1.50MM | 34669 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | 0874390300 | CONN RCPT HSG 3POS 1.50MM | 191735 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | 0874390201 | CONN RCPT HSG 2POS 1.50MM | 17431 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | 0874390500 | CONN RCPT HSG 5POS 1.50MM | 11527 - Immediate | $1.22 | Vis detaljer |
Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0766500003 | KIT CONN PICO-SPOX SERIES | 0 - Immediate | $316.81 | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Værktøjstype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0638259700 | TOOL HAND CRIMPER 24-30AWG SIDE | Krympetang | 0 - Immediate | $2,599.28 | Vis detaljer |