MMCX Microminiature RF Connectors
MMCX compact, lightweight connectors from Molex provide reliable electronic performance
Molex's MMCX 50 Ohm, micro-miniature compact and lightweight connectors are designed for densely populated electronic packages with size and weight limitations. The mechanical stability is maintained via a snap-on interface that uses no slotting in the outer conductor. MMCX connectors are also designed to function in applications operating to 6 GHz, and offer similar electrical performance to much larger coaxial connector types. Typical applications include wireless/PCS devices, telecommunications, GPS receivers, and consumer electronics. For medical MRI applications, non-magnetic versions are available.
| Features | ||
|
|
73415 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0734150963 | CONN MMCX JACK STR 50OHM EDGEMNT | 9640 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | 0734150961 | CONN MMCX JACK STR 50OHM EDGEMNT | 1864 - Immediate | $22.51 | Vis detaljer |
![]() | ![]() | 0734152063 | CONN MMCX JACK STR 50 OHM SMD | 19930 - Immediate | $16.53 | Vis detaljer |
![]() | ![]() | 0734152061 | CONN MMCX JACK STR 50 OHM SMD | 13885 - Immediate | $18.26 | Vis detaljer |
![]() | ![]() | 0734151471 | CONN MMCX JACK STR 50 OHM PCB | 12589 - Immediate | $22.63 | Vis detaljer |
89761 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0897616771 | COAX CBL SMA TO MCX 12" | 471 - Immediate | $150.76 | Vis detaljer |
![]() | ![]() | 0897616772 | COAX CBL SMA TO MMCX 18" | 0 - Immediate | $176.80 | Vis detaljer |
![]() | ![]() | 0897616800 | COAX CBL SMA TO MMCX 6" | 0 - Immediate | $61.91 | Vis detaljer |
![]() | ![]() | 0897616801 | COAX CBL SMA TO MMCX 12" | 55 - Immediate | $141.98 | Vis detaljer |
![]() | ![]() | 0897616810 | COAX CBL SMA TO MMCX 6" | 8 - Immediate | $121.76 | Vis detaljer |