Mizu-P25™ Miniature Waterproof Connectors
IP67 certified, water-resistant, wire-to-wire connector system
Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, Molex's Mizu-P25™ system provides assurance that dust or water will not interfere with signal integrity.
The Mizu-P25 family includes two sub-families: the low-voltage system, which is rated up to 125 volts, and the high-voltage system, rated up to 250 volts. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes, and hinges.
The Mizu-P25 family also includes features to make assembly easier for operators. This includes color coding of housings, low-insertion terminal design, easy-to-use positive-locks, and polarization features to ensure correct mating.
- Certified for IP67 rating
- Complete dustproof and waterproof protection
- Compact size
- Space savings for tight-packaging applications
- Positive locks
- Secure mating retention
- Waterproof protection
- Integral seal stopper feature
- Spring-beam terminal design
- Provides high pressure and small deflection for high-vibration applications
- Raised-body male terminal design
- Provides polarization to prevent mismating
- Automotive
- Consumer
- Industrial Automation
- Transportation
Contacts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0501478000 | CONN PIN 20-22AWG CRIMP TIN | 110876 - Immediate | $0.89 | Vis detaljer |
![]() | ![]() | 0500398000 | CONN SOCKET 20-22AWG CRIMP TIN | 41920 - Immediate | $0.70 | Vis detaljer |
![]() | ![]() | 0500398100 | CONN SOCKET 20-22AWG CRIMP TIN | 13166 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | 0500388100 | CONN PIN 20-22AWG CRIMP TIN | 62491 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | 0501478100 | CONN PIN 20-22AWG CRIMP TIN | 40279 - Immediate | $3.36 | Vis detaljer |
Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0522130211 | CONN RCPT HSG 2POS 2.50MM | 4580 - Immediate | $13.06 | Vis detaljer |
![]() | ![]() | 0522660211 | CONN PLUG HSG 2POS 2.50MM | 5467 - Immediate | $17.69 | Vis detaljer |
![]() | ![]() | 0521160411 | CONN PLUG HSG 4POS 2.50MM | 11167 - Immediate | $21.75 | Vis detaljer |
![]() | ![]() | 0522130417 | CONN RCPT HSG 4POS 2.50MM | 0 - Immediate | $7.03 | Vis detaljer |
![]() | ![]() | 0521160240 | CONN PLUG HSG 2POS 5.00MM | 1790 - Immediate | $17.44 | Vis detaljer |
Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2153111032 | MIZU-P25 R-S 3CKT 300MM SN | 1450 - Immediate | $28.40 | Vis detaljer |
![]() | ![]() | 2153131031 | MIZU-P25 P-S 3CKT 150MM SN | 16 - Immediate | $19.56 | Vis detaljer |
![]() | ![]() | 2153101043 | MIZU-P25 R-R 4CKT 600MM SN | 691 - Immediate | $45.38 | Vis detaljer |
![]() | ![]() | 2153131032 | MIZU-P25 P-S 3CKT 300MM SN | 0 - Immediate | $33.98 | Vis detaljer |
![]() | ![]() | 2153121023 | MIZU-P25 P-P 2CKT 600MM SN | 856 - Immediate | $42.34 | Vis detaljer |
Application Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0639020500 | TOOL PRESS APPLICATOR 20-22AWG | 0 - Immediate | $23,466.81 | Vis detaljer |
Sealing Tool
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0622024400 | MIZU-P25 CAP SEALING TOOL | 5 - Immediate | $5,755.58 | Vis detaljer |