HDMI Connectors and Cable Assemblies
Molex’s HDMI connectors and cable assemblies meet the need for uncompressed, digital audio/video interfaces for high-definition consumer electronics and portable handheld devices
Molex’s high-definition multimedia interface (HDMI) connectors and cable assemblies deliver the highest quality, high-definition content by providing an uncompressed digital connection from any audio/video source to an audio and/or video monitor over a single cable. The single interface of the Molex HDMI connector makes it economical and easy-to-use as it combines both video and multi-channel audio into a single-port connection, eliminating the cost, complexity, and confusion of multiple cables used in A/V systems.
Micro HDMI connectors offer all the advantages of the HDMI standard 1.4 specification and are half the size of the industry mini HDMI connector. Molex’s micro HDMI features a miniature footprint and low-profile height which offers significant space savings, delivering equivalent mechanical strength and electrical characteristics.
Micro HDMI cable assemblies feature a stylish and compact overmold design. They are available in a variety of customizable cable lengths.
HDMI is an industry-supported and evolving standard that meets the needs for uncompressed, digital audio/video interface for high-definition consumer electronics and portable handheld devices.
- Compact and user-friendly design
- Meets consumer equipment needs
- Triad signal layout
- Low impedance mismatch
- 5,000 mating cycles for receptacles
- Meets durability requirements for mobile applications
- Friction lock on receptacle shell
- Offers excellent retention force and tactile feel when mating
- Satisfy HDMI 1.4 specification mechanical and electrical requirements
- Customers enjoy all features and benefits of the HDMI 1.4 specification
- 5 Gbps
- Carries uncompressed audio and video in a single cable
- Fully shielded connector
- EMI/RFI protection
- DVD players/recorders
- Digital cameras
- LCD and TV panels
- Satellite boxes
- Televisions
- Video/DVD products
- Video games
- Automotive and commercial vehicle GPS
- Smartphones and mobile devices
HDMI Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1051330011 | CONN RCPT USB2.0 MICRO B SMD | 24224 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | 0483910003 | CONN RCPT USB3.0 TYPEA 9POS R/A | 11174 - Immediate | $11.29 | Vis detaljer |
![]() | ![]() | 0483930003 | CONN RCPT USB3.0 TYPEA 9POS R/A | 6154 - Immediate | $18.96 | Vis detaljer |
HDMI Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0687860001 | CBL HDMI-A M - MCR HDMI-D M 1M | 0 - Immediate | $73.94 | Vis detaljer |
![]() | ![]() | 0687860003 | CBL HDMI-A M - MCR HDMI-D M 2M | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | 0687860002 | CBL HDMI-A M - MCR HDMI-D M 1.5M | 0 - Immediate | $79.37 | Vis detaljer | |
![]() | ![]() | 0687860007 | CBL HDMI-A F-MCR HDMI-D M 7.87" | 0 - Immediate | $46.98 | Vis detaljer |
![]() | ![]() | 0887689820 | CABLE M-M HDMI-A 3M SHLD | 0 - Immediate | $79.40 | Vis detaljer |