TCM Series Core and Wire SMT Transformers
Mini-Circuits' transformers deliver excellent frequency coverage, low insertion loss, and reliable impedance matching
Mini-Circuits' TCM series of core and wire surface-mount (SMT) transformers offer robust performance in compact packages. These transformers deliver excellent frequency coverage, low insertion loss, and reliable impedance matching across a variety of applications. The SMT design provides ease of integration into modern circuits, making them an ideal choice for RF designers seeking dependable space-saving signal transformation. With various impedance ratios available, the TCM series can meet the diverse needs of wireless, broadband, and other RF system applications.
- Plastic base with solder-plated leads
- Aqueous washable
- Wide bandwidth range: 30 MHz to 3,000 MHz
- Balanced transmission line
- Excellent return-loss
- Impedance matching
- Balanced to unbalanced transformation
- Push-pull amplifiers
- PCS
- Wideband push-pull amplifiers
- Cellular
TCM Series Core and Wire SMT Transformers
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensområde | Impedans - Ubalanceret/balanceret | Faseforskel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TCM4-19+ | 1:4 CORE & WIRE TRANSFORMER, 10 | 10MHz – 1,9GHz | 1:4 | 6° | 2294 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM9-1+ | 1:9 CORE & WIRE TRANSFORMER, 2 - | 2MHz – 280MHz | 1:9 | 1° | 1288 - Immediate | $99.99 | Vis detaljer |
![]() | ![]() | TCM2-33WX+ | 1:2 CORE & WIRE TRANSFORMER, 10 | 10MHz – 3GHz | 1:2 | 4° | 0 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM1-43X+ | 1:1 CORE & WIRE TRANSFORMER, 10 | 10MHz – 4GHz | 50 / 50Ohm | 7° | 1313 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM2-43X+ | 1:2 CORE & WIRE TRANSFORMER, 10 | 10MHz – 4GHz | 1:2 | 7° | 3566 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM4-452X+ | 1:4 CORE & WIRE TRANSFORMER, 20 | 20MHz – 4,5GHz | 1:4 | 5° | 1566 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM1-63AX+ | 1:1 CORE & WIRE TRANSFORMER, 10 | 10MHz – 6GHz | 50 / 50Ohm | 8° | 0 - Immediate | $120.05 | Vis detaljer |
![]() | ![]() | TCM2-63WX+ | 1:2 CORE & WIRE TRANSFORMER, 30 | 30MHz – 6GHz | 1:2 | 5° | 412 - Immediate | $125.13 | Vis detaljer |
![]() | ![]() | TCM1-83X+ | 1:1 CORE & WIRE TRANSFORMER, 10 | 10MHz – 8GHz | 50 / 50Ohm | 8° | 1687 - Immediate | $140.17 | Vis detaljer |
![]() | ![]() | TCM4-1W+ | 1:4 CORE & WIRE TRANSFORMER, 3 - | 3MHz – 800MHz | 1:4 | - | 3349 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM2-1T+ | 1:2 CORE & WIRE TRANSFORMER, 3 - | 3MHz – 300MHz | 1:2 | 4° | 28145 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM4-6T+ | 1:4 CORE & WIRE TRANSFORMER, 1.5 | 1,5MHz – 600MHz | 1:4 | - | 794 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM2-33X+ | 1:2 CORE & WIRE TRANSFORMER, 30 | 30MHz – 3GHz | 1:2 | 4° | 1663 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM4-25+ | 1:4 CORE & WIRE TRANSFORMER, 500 | 500MHz – 2,5GHz | 1:4 | - | 231 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM3-452X+ | 1:3 CORE & WIRE TRANSFORMER, 20 | 20MHz – 4,5GHz | 1:3 | 4° | 647 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TCM4-14+ | 1:4 CORE & WIRE TRANSFORMER, 200 | 200MHz – 1,4GHz | 1:4 | - | 2136 - Immediate | $110.08 | Vis detaljer |