TC1 Series RF Transformers
Mini-Circuits RF transformers prioritize signal integrity with excellent return loss and minimal amplitude and phase imbalance
Mini-Circuits TC1 series balanced-to-unbalanced RF transformers tackle the challenge of interfacing between balanced and unbalanced circuits. These tiny, surface-mount components are ideal for space-constrained applications. They boast wideband operation, typically functioning from tens of MHz to over 1 GHz (depending on the model), making them suitable for various RF applications. The TC1 series prioritizes signal integrity with excellent return loss and minimal amplitude and phase imbalance, ensuring accurate signal transmission. Additionally, their plastic base and aqueous washable construction enhance their versatility. These features make the TC1 series a popular choice for RF designers seeking reliable and compact solutions for interfacing balanced and unbalanced circuits in applications like push-pull amplifiers, PCS/DCS, and MMDS systems.
- Suitable for tin/lead and RoHS solder systems
- Wideband
- Balanced transmission line
- Good return loss
- Excellent amplitude unbalance
- Aqueous washable
- Autotransformer
- Plastic base with leads
- Balanced to unbalanced transformation
- Push-pull amplifiers
- PCS/DCS
- Cable TVs
- Cellular
- Impedance matching
- MMDS
TC1 Series RF Transformers
| Billede | Manufacturer Part Number | Beskrivelse | Frekvensområde | Impedans - Ubalanceret/balanceret | Faseforskel | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TC1-1-13MX+ | 1:1 CORE & WIRE TRANSFORMER, 4.5 | 4,5MHz – 3GHz | 50 / 50Ohm | 3° | 6964 - Immediate | $99.99 | Vis detaljer |
![]() | ![]() | TC1-1-43X+ | 1:1 CORE & WIRE TRANSFORMER, 650 | 650MHz – 4GHz | 50 / 50Ohm | 4° | 3787 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1-13MG2+ | 1:1 CORE & WIRE TRANSFORMER, 4.5 | 4,5MHz – 3GHz | 50 / 50Ohm | 3° | 3672 - Immediate | $99.99 | Vis detaljer |
![]() | ![]() | TC1-1T+ | 1:1 CORE & WIRE TRANSFORMER, 0.4 | 400kHz – 500MHz | 50 / 50Ohm | 5° | 0 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1TX+ | 1:1 CORE & WIRE TRANSFORMER, 0.4 | 400kHz – 500MHz | 50 / 50Ohm | 5° | 1296 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1-13M+ | 1:1 CORE & WIRE TRANSFORMER, 4.5 | 4,5MHz – 3GHz | 50 / 50Ohm | 3° | 798 - Immediate | $99.99 | Vis detaljer |
![]() | ![]() | TC1-1TG2+ | 1:1 CORE & WIRE TRANSFORMER, 0.4 | 400kHz – 500MHz | 50 / 50Ohm | 5° | 0 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-33-75G2+ | 1:1 CORE & WIRE TRANSFORMER, 5 - | 5MHz – 3GHz | 75 / 75Ohm | 4° | 1751 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1-13MA+ | RF TRANSFORMER, 4.5 - 3000 MHZ, | 4,5MHz – 3GHz | 50 / 50Ohm | 3° | 1660 - Immediate | $99.99 | Vis detaljer |
![]() | ![]() | TC1-1-43A+ | RF TRANSFORMER, 650 - 4000 MHZ, | 650MHz – 4GHz | 50 / 50Ohm | 4° | 3827 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1-43+ | 1:1 CORE & WIRE TRANSFORMER, 650 | 650MHz – 4GHz | 50 / 50Ohm | 4° | 1363 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-6X+ | 1:1 CORE & WIRE TRANSFORMER, 0.1 | 150kHz – 350MHz | 50 / 50Ohm | 2° | 714 - Immediate | $73.95 | Vis detaljer |
![]() | ![]() | TC1-6+ | 1:1 CORE & WIRE TRANSFORMER, 0.1 | 150kHz – 350MHz | 50 / 50Ohm | 2° | 404 - Immediate | $73.95 | Vis detaljer |
![]() | ![]() | TC1-1+ | 1:1 CORE & WIRE TRANSFORMER, 1.5 | 1,5MHz – 500MHz | 50 / 50Ohm | 2° | 1344 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1T-152X+ | 1:1 CORE & WIRE TRANSFORMER, 5 - | 5MHz – 1,5GHz | 50 / 50Ohm | 3° | 446 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1G2+ | 1:1 XFMR, 1.5 - 500 MHZ, 50 | 1,5MHz – 500MHz | 1:1 | 2° | 1449 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC16-161T+ | 1:16 CORE & WIRE TRANSFORMER, 0. | 600kHz – 160MHz | 1:16 | 0,5° | 2025 - Immediate | $99.99 | Vis detaljer |
![]() | ![]() | TTC1-33W+ | 1:1 CORE & WIRE TRANSFORMER, 4.5 | 4,5MHz – 3GHz | 50 / 50Ohm | 4° | 1884 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1.5-1+ | 1:1.5 CORE & WIRE TRANSFORMER, 0 | 500kHz – 2,2GHz | 1:1,5 | - | 480 - Immediate | $110.08 | Vis detaljer |
![]() | ![]() | TC1-1-13M-75+ | 1:1 CORE & WIRE TRANSFORMER, 4.5 | 4,5MHz – 3GHz | 75 / 75Ohm | 3° | 1700 - Immediate | $99.99 | Vis detaljer |