Monolithic Amplifiers
Mini Circuits' amplifiers are ideal for amplifying radio frequency and microwave signals
Mini-Circuits' GALI family consists of compact, surface-mount amplifiers ideal for amplifying radio frequency (RF) and microwave signals. Built using InGaP HBT technology, these amplifiers boast a wide operational range, typically spanning from DC to several GHz. They effectively boost weak signals with high gain while minimizing noise, ensuring signal integrity. Additionally, their inherent stability prevents unwanted circuit oscillations. Packaged for surface mounting, GALI amplifiers seamlessly integrate into modern printed circuit boards, making them well-suited for diverse RF and microwave applications like communication systems, test equipment, and signal processing circuits.
- InGaP HBT microwave amplifier
- Miniature SOT-89 package
- Internally matched to 50 Ω
- Excellent package for heat dissipation, exposed metal bottom
- Low thermal resistance for high reliability
- Aqueous washable
- Protected by US Patent 6,943,629
- Cellular
- PCS
- Communication receivers and transmitters
- Base station infrastructure
- Portable wireless
- CATV and DBS
- MMDS and Wireless LAN
- Suitable for low-phase noise applications
Monolithic Amplifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GALI-1+ | IC AMP CELLULAR 0HZ-8GHZ SOT89 | 1799 - Immediate | $21.93 | Vis detaljer |
![]() | ![]() | GALI-3+ | IC AMP CELLULAR 0HZ-3GHZ SOT89 | 1024 - Immediate | $21.93 | Vis detaljer |
![]() | ![]() | GALI-39+ | IC AMP CELLULAR 0HZ-7GHZ SOT89 | 2875 - Immediate | $26.11 | Vis detaljer |
![]() | ![]() | GALI-6+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 0 - Immediate | $32.79 | Vis detaljer |
![]() | ![]() | GALI-5+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 513 - Immediate | $32.79 | Vis detaljer |
![]() | ![]() | GALI-84+ | IC RF AMP CATV 0HZ-6GHZ SOT89 | 2910 - Immediate | $43.72 | Vis detaljer |
![]() | ![]() | GALI-74+ | IC AMP CELLULAR 0HZ-1GHZ SOT89 | 2819 - Immediate | $51.38 | Vis detaljer |
![]() | ![]() | GALI-S66+ | IC AMP CELLULAR 0HZ-3GHZ SOT89 | 758 - Immediate | $21.93 | Vis detaljer |
![]() | ![]() | GALI-2+ | IC AMP CELLULAR 0HZ-8GHZ SOT89 | 0 - Immediate | $21.93 | Vis detaljer |
![]() | ![]() | GALI-33+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 1759 - Immediate | $21.93 | Vis detaljer |
![]() | ![]() | GALI-52+ | IC AMP CELLULAR 0HZ-2GHZ SOT89 | 1127 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | GALI-55+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 4549 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | GALI-4F+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 618 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | GALI-4+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 919 - Immediate | $32.79 | Vis detaljer |
![]() | ![]() | GALI-51+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 2071 - Immediate | $32.79 | Vis detaljer |
![]() | ![]() | GALI-24+ | IC RF AMP CATV 0HZ-6GHZ SOT89 | 2443 - Immediate | $37.17 | Vis detaljer |
![]() | ![]() | GALI-21+ | IC AMP CELLULAR 0HZ-8GHZ SOT89 | 1790 - Immediate | $21.93 | Vis detaljer |
![]() | ![]() | GALI-5F+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 710 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | GALI-6F+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 1050 - Immediate | $28.42 | Vis detaljer |
![]() | ![]() | GALI-51F+ | IC AMP CELLULAR 0HZ-4GHZ SOT89 | 928 - Immediate | $28.42 | Vis detaljer |