HFCN Series LTCC High-Pass Filters
Mini-Circuits' filters block low-frequency signals while allowing high-frequency signals to pass with minimal loss
Mini-Circuits' HFCN series consists of high-pass filters that are built using low-temperature co-fired ceramic (LTCC) technology. This construction allows for compact and robust designs with excellent electrical performance. The HFCN filters offer sharp cut-off characteristics for effectively blocking low-frequency signals while allowing high-frequency signals to pass with minimal loss. The series is available in a range of frequency bands, catering to various applications such as cellular communications, Wi-Fi®, and satellite systems. The surface-mount (SMT) design simplifies integration into modern printed circuit boards.
- Low cost
- Small size
- Seven sections
- Temperature stable
- LTCC construction
- Excellent power-handling
- Hermetically-sealed
- Sub-harmonic rejection
- Labs
- Transmitters/receivers
HFCN Series LTCC High-Pass Filters
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Båndbredde | Indsættelsestab | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HFCN-2700+ | CER FILTER 4.575GHZ HIGH PASS | 4,575GHz center | 3.85 GHz | - | 6855 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-1300+ | CER FILTER 3.2GHZ HIGH PASS | 3,2GHz center | 3.6 GHz | - | 3197 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-2275+ | CER FILTER 4.725GHZ HIGH PASS | 4,725GHz center | 4.55 GHz | - | 2457 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-1200+ | CER FILTER 2.91GHZ HIGH PASS | 2,91GHz center | 3.38 GHz | - | 3754 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-1320+ | CER FILTER 3.2GHZ HIGH PASS | 3,2GHz center | 3.6 GHz | - | 3593 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-1600+ | CER FILTER 3.325GHZ HIGH PASS | 3,325GHz center | 3.35 GHz | - | 5629 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-740+ | CER FILTER 1.79GHZ HIGH PASS | 1,79GHz center | 2.02 GHz | - | 3639 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-3800+ | CER FILTER 7.125GHZ HIGH PASS | 7,125GHz center | 5.75 GHz | - | 2396 - Immediate | $84.49 | Vis detaljer |
![]() | ![]() | HFCN-440+ | CER FILTER 1.5GHZ HIGH PASS | 1,5GHz center | 2 GHz | - | 3566 - Immediate | $84.49 | Vis detaljer |
![]() | ![]() | HFCN-7971+ | CER FILTER 10.68GHZ HIGH PASS | 10,68GHz center | 4.24 GHz | 4dB | 1611 - Immediate | $77.61 | Vis detaljer |
![]() | ![]() | HFCN-7150+ | CER FILTER 9.45GHZ HIGH PASS | 9,45GHz center | 3.1 GHz | - | 2235 - Immediate | $85.39 | Vis detaljer |
![]() | ![]() | HFCN-4600+ | CER FILTER 8GHZ HIGH PASS | 8GHz center | 6 GHz | - | 5264 - Immediate | $85.39 | Vis detaljer |
![]() | ![]() | HFCN-3100+ | CER FILTER 6.65GHZ HIGH PASS | 6,65GHz center | 6.5 GHz | - | 103 - Immediate | $85.39 | Vis detaljer |
![]() | ![]() | HFCN-5050+ | CER FILTER 7.75GHZ HIGH PASS | 7,75GHz center | 4.5 GHz | - | 442 - Immediate | $85.39 | Vis detaljer |
![]() | ![]() | HFCN-3500+ | CER FILTER 6.85GHZ HIGH PASS | 6,85GHz center | 5.9 GHz | - | 1947 - Immediate | $85.39 | Vis detaljer |
![]() | ![]() | HFCN-3100D+ | CER FILTER 6.65GHZ HIGH PASS | 6,65GHz center | 6.5 GHz | - | 2979 - Immediate | $91.31 | Vis detaljer |
![]() | ![]() | HFCN-8400D+ | CER FILTER 11GHZ HIGH PASS | 11GHz center | 4 GHz | - | 1042 - Immediate | $91.31 | Vis detaljer |
![]() | ![]() | HFCN-1080+ | CER FILTER 2.69GHZ HIGH PASS | 2,69GHz center | 3.1 GHz | 2dB | 4041 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-1810+ | CER FILTER 3.35GHZ HIGH PASS | 3,35GHz center | 2.8 GHz | - | 2376 - Immediate | $78.64 | Vis detaljer |
![]() | ![]() | HFCN-2000+ | CER FILTER 4.255GHZ HIGH PASS | 4,255GHz center | 3.99 GHz | - | 8659 - Immediate | $78.64 | Vis detaljer |