Low-Profile Solder Cup Headers
Mill-Max's 380 and 480 series are suitable for mating with a variety of sockets or terminating directly to a PCB
Mill-Max's 380 (single row) and 480 series (double row) feature a standoff height of 0.185” (4.7 mm), 0.100” (2.54 mm) pin spacing, and 0.020” (0.51 mm) diameter tails suitable for mating with a variety of sockets or terminating directly to a PCB. The insulator material is Nylon 46 with an HDT of 290°C to withstand most soldering processes. The solder cups are uniformly aligned to facilitate efficient soldering, especially useful for terminating cables, and can accept up to 22 AWG stranded wire. When mated with Mill-Max low-profile board mounted sockets 315-XX-1XX-41-003000 (single row) or 415-XX-2XX-41-003000 (double row) a total interconnect height of 0.280” (7.11 mm) is achieved. They can also mate with Mill-Max standard solder cup sockets 329-XX-1XX-41-540000 (single row) or 429-XX-2XX-41-540000 (double row) for use in wire termination applications such as cable assemblies.
The solder cup pins are precision turned from brass alloy and are plated with 10 µ” gold providing interconnect reliability, corrosion protection, and wear resistance. Connectors are available from 1-64 positions, single row and 2-72 positions double row.
380 Series Low-Profile Solder Cup Headers
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 380-10-101-00-002000 | CONN HDR STRIP SOLDER 1POS GOLD | 1 | 243 - Immediate | $5.21 | Vis detaljer |
![]() | ![]() | 380-10-102-00-002000 | CONN HDR STRIP SOLDER 2POS GOLD | 1 | 584 - Immediate | $8.49 | Vis detaljer |
![]() | ![]() | 380-10-103-00-002000 | CONN HDR STRIP SOLDER 3POS GOLD | 1 | 386 - Immediate | $12.41 | Vis detaljer |
![]() | ![]() | 380-10-104-00-002000 | CONN HDR STRIP SOLDER 4POS GOLD | 1 | 469 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | 380-10-105-00-002000 | CONN HDR STRIP SOLDER 5POS GOLD | 1 | 50 - Immediate | $21.35 | Vis detaljer |
![]() | ![]() | 380-10-106-00-002000 | CONN HDR STRIP SOLDER 6POS GOLD | 1 | 138 - Immediate | $23.73 | Vis detaljer |
![]() | ![]() | 380-10-107-00-002000 | CONN HDR STRIP SOLDER 7POS GOLD | 1 | 233 - Immediate | $26.11 | Vis detaljer |
![]() | ![]() | 380-10-108-00-002000 | CONN HDR STRIP SOLDER 8POS GOLD | 1 | 155 - Immediate | $28.74 | Vis detaljer |
![]() | ![]() | 380-10-110-00-002000 | CONN HDR STRIP SOLDER 10POS GOLD | 1 | 159 - Immediate | $32.02 | Vis detaljer |
480 Series Low-Profile Solder Cup Headers
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 480-10-204-00-002000 | CONN HDR STRIP SOLDER 4POS GOLD | 2 | 0 - Immediate | $64.11 | Vis detaljer |
![]() | ![]() | 480-10-206-00-002000 | CONN HDR STRIP SOLDER 6POS GOLD | 2 | 38 - Immediate | $27.52 | Vis detaljer |
![]() | ![]() | 480-10-208-00-002000 | CONN HDR STRIP SOLDER 8POS GOLD | 2 | 325 - Immediate | $32.09 | Vis detaljer |
![]() | ![]() | 480-10-210-00-002000 | CONN HDR STRIP SOLDER 10POS GOLD | 2 | 0 - Immediate | $34.59 | Vis detaljer |
![]() | ![]() | 480-10-212-00-002000 | CONN HDR STRIP SOLDER 12POS GOLD | 2 | 0 - Immediate | $45.01 | Vis detaljer |
![]() | ![]() | 480-10-214-00-002000 | CONN HDR STRIP SOLDER 14POS GOLD | 2 | 8 - Immediate | $49.32 | Vis detaljer |
![]() | ![]() | 480-10-216-00-002000 | CONN HDR STRIP SOLDER 16POS GOLD | 2 | 13 - Immediate | $53.82 | Vis detaljer |
![]() | ![]() | 480-10-220-00-002000 | CONN HDR STRIP SOLDER 20POS GOLD | 2 | 28 - Immediate | $58.96 | Vis detaljer |