MIKROE-6136 Brushless 10 Click Board™

MikroElektronika’s compact add-on board is designed for precise control over brushless DC motors

Image of MikroElektronika MIKROE-6136 Brushless 10 Click Board™MikroElektronika's brushless 10 Click is a compact add-on board designed for precise control over brushless DC motors, featuring the TC78B016FTG, a 3-phase sine-wave PWM driver from Toshiba Semiconductor. This driver has intelligent phase control which automatically adjusts the motor phase, eliminating the need for manual calibration. It supports an external power supply ranging from 6 V to 30 V and offers a current output of up to 1.5 A. The board has various control and diagnostic features, including rotational speed output, a brake function, speed command, and safety detections with visual indicators. Additionally, the onboard DAC enhances motor control through options such as lead angle control, output duty cycle adjustment, motor lockout, and PWM frequency selection. This board is designed to work with 3.3 V and 5 V logic levels.

Brushless 10 Click is the perfect solution for brushless motor control such as fan motors or devices requiring precise speed and direction control. It is fully compatible with the mikroBUS socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets this Click board apart is the ClickID feature, enabling host systems to seamlessly and automatically detect and identify this add-on board.

Features
  • Built-in auto lead angle architecture (intelligent phase control)
  • Hall amplifier (Hall element/Hall IC)
  • Selectable rotational speed command
  • Adjustable minimum duty and speed ratio in PWM
  • Three-phase full-wave drive
  • Selectable PWM frequency
  • Lead angle control
  • Rotation direction
  • Break
  • Diagnostic features
  • ClickID
Applications
  • Brushless motor controls
  • Fan motors

MIKROE-6136 Brushless 10 Click Board™

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
BRUSHLESS 10 CLICKMIKROE-6136BRUSHLESS 10 CLICK1 - Immediate$310.66Vis detaljer

TC78B016 PWM Driver

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MOTOR DRIVER 0V-5.5V 36WQFNTC78B016FTG,ELIC MOTOR DRIVER 0V-5.5V 36WQFN5403 - Immediate$25.42Vis detaljer
Published: 2024-05-23