MIKROE-5527 GNSS 12 Click board™
MikroElektronika’s compact add-on board contains an NFC transceiver for contactless communication at 13.56 MHz
MikroElektronika's GNSS 12 Click is a compact add-on board that provides positioning, navigation, and timing services. This board features the CAM-M8C, a professional-grade 1.575 GHz GNSS module built on the high-performing M8 GNSS engine from u-blox. It utilizes concurrent reception of up to three GNSS systems (GPS/Galileo together with either BeiDou or GLONASS), offering high sensitivity and strong signal levels. In addition to an integrated omnidirectional GNSS chip antenna, this board also possesses the N.FL antenna connector for connecting the appropriate GNSS active antenna. It has a configurable host interface between UART/SPI/I²C, message integrity protection, geofencing/spoofing detection, and outstanding positioning accuracy, even in GNSS-hostile environments. Also, in the case of the primary supply failure, this Click board can use a backup supply voltage from a connected battery to help the internal RTC continue running, providing a timing reference for the receiver.
GNSS 12 Click is suitable for industrial and consumer applications that require concurrent GPS/Galileo and GLONASS or GPS/Galileo and BeiDou reception. It is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board is a fully tested product, ready for use on a system equipped with the mikroBUS™ socket.
- Concurrent reception of up to 3 GNSS (GPS/Galileo, GLONASS, BeiDou)
- Low power consumption
- Professional-grade
- High sensitivity
- Omnidirectional and wideband antenna (optional external)
- Configurable host interface between UART/SPI/I²C
- Timepulse LED indication
- Backup power supply
- Advanced jamming and spoofing detection
- Interference suppression even in GNSS-hostile environments
- Consumer
- Ground mapping
- Machine controls
- Precision agriculture
- Timing
- Unmanned vehicles
- Portable navigation
Resources
MIKROE-5527 GNSS 12 Click board™
| Billede | Manufacturer Part Number | Beskrivelse | Platform | Type | Funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | MIKROE-5527 | GNSS 12 CLICK | mikroBUS™ Click™ | Trådløs (RF/RFID) | GNSS (Beidou, Galileo, GLONASS, GPS) | 2 - Immediate | $342.36 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Type | Frekvens | Standarder | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PN5180A0HN/C3Y | IC RFID RDR/TRAN 13.56MZ 40HVQFN | RFID-læser/-transponder | 13,56MHz | ISO 14443, ISO 15693 | 10798 - Immediate | $64.86 | Vis detaljer |