MIKROE-2913 Barcode Click board™

MikroElektronika's MIKROE-2913 add-on board for fast, accurate scanning of both 1D and 2D barcode protocols

Image of Mikroelektronika MIKROE-2913 Barcode Click BoardThe MIKROE-2913 Barcode click from MikroElektronika is a very fast and agile barcode scanner on a click board, which is compliant with a wide range of different 1D and 2D barcode protocols. It is equipped with the micro USB port so it can work both as a standalone device and a standard click board, which communicates with the MCU via the RX, TX, RST, and PWM pin of the mikroBUS™. The click is equipped with two red LEDs, used to illuminate the area in low light conditions. Barcode click features two push buttons, used to control the device when working as a standalone device. It also features the LV3296, a compact barcode scanner module made by Rakinda company and armed with Rakinda's patented UIMG® technology, designed to quickly scan the barcode and send the information either to the host MCU or the host PC, as well as an onboard speaker used for signalization.

The LV3296 is the main component of Barcode click. It features UIMG, a computerized image recognition system technology that supports all mainstream 1D and standard 2D barcode types, such as PDF417, QR Code (M1/M2/Micro), and Data Matrix, as well as GS1-DataBar™(RSS) (Limited/Stacked/Expanded versions). It can read barcodes on virtually any medium, including paper, plastic, mobile phones, and LCDs. Thanks to the used area imaging and UIMG technologies, the device can scan barcodes rotated to any angle with great speed and precision. These features make Barcode click an ideal 1/5 solution for fast and accurate scanning of various types of barcodes.

Example code: https://libstock.mikroe.com/projects/view/2290/barcode-click

Specifications

  • Type: various
  • Applications: ideal solution for fast and accurate scanning of various types of barcodes
  • On-board modules: LV3296 with UIMG technology made by Rakinda
  • Interface: GPIO, UART
  • Input voltage: 3.3 V
  • Click board size: L (57.15 mm x 25.4 mm)

MIKROE-2913 Barcode Click board™

BilledeManufacturer Part NumberBeskrivelseTypeFunktionUdnyttet IC/delTilgængeligt antal PrisVis detaljer
BARCODE CLICK BOARDMIKROE-2913BARCODE CLICK BOARDInterfaceStregkodeLV32960 - Immediate$1,279.57Vis detaljer
Published: 2018-04-18