MIKROE-2034 RF Meter Click
MikroElektronika presents a radio frequency power measurement device carrying an Analog Devices amplifier
MikroElektronika's RF meter click is a radio frequency power measurement device covering a frequency span from 1 MHz to 8 GHz over a 60 dB range (approximately). It enables monitoring and measuring frequency levels to ensure proper functioning and leak detection. An external antenna acquires the signal, which is then processed by the AD8318 logarithmic detector. The resulting voltage is fed into an MCP3201 ADC. For communicating with the target board MCU, the mikroBUS serial peripheral interface (SPI) is used (CS, SCK, MISO pins) with additional TEMP OUT pin. The RF meter click board has made signal strength measurement easy like never before. This compact board carries the Analog Devices AD8318 demodulating logarithmic amplifier.
The AD8318 demodulating logarithmic amplifier is capable of accurately converting an RF input signal to a corresponding decibel-scaled output voltage. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. The device is used in measurement or controller mode. The AD8318 maintains accurate log conformance for signals of 1 MHz to 6 GHz and provides useful operation to 8 GHz. The input range is typically 60 dB (re: 50 Ω) with error less than ±1 dB. The AD8318 has a 10 ns response time that enables RF burst detection to beyond 45 MHz. The device provides unprecedented logarithmic intercept stability vs. ambient temperature conditions.
MIKROE-2034 RF Meter Click
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Udnyttet IC/del | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2034 | RF METER CLICK | Strømdetektor | AD8318 | Kort | 6 - Immediate | $336.02 | Vis detaljer |
Analog Devices Demodulating Logarithmic Amplifier
| Billede | Manufacturer Part Number | Beskrivelse | Inputområde | Nøjagtighed | Spænding - Forsyning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AD8318ACPZ-REEL7 | IC RF DETECT 1MHZ-8GHZ 16LFCSP | -60dBm – -2dBm | ±1dB | 4,5V – 5,5V | 5810 - Immediate | $109.56 | Vis detaljer |
Microchip Curiosity Boards
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | interconnect-system | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Kort | mikroBUS Click | 123 - Immediate | $215.50 | Vis detaljer |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Kort | mikroBUS Click | 57 - Immediate | $339.76 | Vis detaljer |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Kort | mikroBUS Click | 44 - Immediate | $154.82 | Vis detaljer |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Kort | mikroBUS Click | 75 - Immediate | $134.66 | Vis detaljer |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Kort | mikroBUS Click | 1 - Immediate | $127.94 | Vis detaljer |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 34 - Immediate | $181.83 | Vis detaljer |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Kort | mikroBUS Click | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 22 - Immediate | $161.61 | Vis detaljer |