Intel® Joule™ Click Shields

MikroElektronika presents an extension board for the Intel Joule expansion board

Image of Mikroelektronika Intel® Joule™ Click ShieldsMikroElektronika’s Intel Joule click SHIELD (MIKROE-256) is an extension for Intel Joule Expansion Board. This click shield allows more than 280 click boards™ to be added to a project. Displays, Wi-Fi, ZigBee or Bluetooth transceivers, Ethernet modules, sensors, MP3 codec circuit, and other features can be added to your project with ease. The Intel Joule click SHIELD board includes the MCP3204 ADC 4-channel 12-bit A/D converter with serial peripheral interface (SPI). The onboard ADC has a 2.048 V reference. The board also features 2 x 40 pin connectors. The expansion board is intended to breakout all I/O interfaces from the Intel Joule module into easily accessible connectors. Similar to the Intel Joule click shield, the MIKROE-2582 Intel Joule click SHIELD+ provide click board connectivity to the Intel Joule Expansion Board but with four mikroBUS™ sockets. The click boards come with examples written in MikroElektronika compilers to help provide a great base for future projects.

Both the Intel Joule click SHIELD and the Intel Joule click SHIELD+ include the Microchip MCP3204 A/D converter. The MCP3204 device is a 4-channel 12-bit A/D converter that communicates via SPI. This A/D converter also has on-board sample and hold circuitry features. The onboard ADC has a 2.048 V reference. The MCP3204 features 100 k samples/second, four input channels, and low power consumption, 5 nA typical standby, 400 µA maximum active. Applications for the MCP3204 include data acquisition, instrumentation and measurement, multi-channel data loggers, industrial PCs, motor control, robotics, industrial automation, smart sensors, portable instrumentation, and home medical appliances.

MIKROE-2546 Features MIKROE-2582 Features
  • Two mikroBUS sockets
  • MCP3204 ADC
  • 2 x 40 connector pins
  • 3.3 V and 5 V power supply
  • Four mikroBUS sockets
  • MCP3204 ADC
  • 2 x 40 connector pins
  • 3.3 V and 5 V power supply

Intel® Joule™ Click Shields

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
INTEL JOULE CLICK SHIELDMIKROE-2546INTEL JOULE CLICK SHIELD0 - ImmediateSee Page for PricingVis detaljer
INTEL JOULE CLICK SHIELD +MIKROE-2582INTEL JOULE CLICK SHIELD +0 - Immediate$135.03Vis detaljer

Microchip MCP3204 A/D converter ICs

BilledeManufacturer Part NumberBeskrivelseMonteringstypeTilgængeligt antal PrisVis detaljer
IC ADC 12BIT SAR 14DIPMCP3204-BI/PIC ADC 12BIT SAR 14DIPHulmontering156 - Immediate$36.14Vis detaljer
IC ADC 12BIT SAR 14SOICMCP3204-BI/SLIC ADC 12BIT SAR 14SOICOverflademontering1748 - Immediate$33.56Vis detaljer
IC ADC 12BIT SAR 14DIPMCP3204-CI/PIC ADC 12BIT SAR 14DIPHulmontering299 - Immediate$11.06Vis detaljer
IC ADC 12BIT SAR 14SOICMCP3204-CI/SLIC ADC 12BIT SAR 14SOICOverflademontering846 - Immediate$11.06Vis detaljer
IC ADC 12BIT SAR 14TSSOPMCP3204-CI/STIC ADC 12BIT SAR 14TSSOPOverflademontering1103 - Immediate$11.06Vis detaljer
IC ADC 12BIT SAR 14SOICMCP3204T-CI/SLIC ADC 12BIT SAR 14SOICOverflademontering5191 - Immediate$11.06Vis detaljer

Microchip Curiosity Boards

BilledeManufacturer Part NumberBeskrivelseIndholdinterconnect-systemTilgængeligt antal PrisVis detaljer
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROKortmikroBUS Click140 - Immediate$209.81Vis detaljer
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALKortmikroBUS Click68 - Immediate$330.76Vis detaljer
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDKortmikroBUS Click45 - Immediate$150.78Vis detaljer
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDKortmikroBUS Click8 - Immediate$131.11Vis detaljer
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036KortmikroBUS Click11 - Immediate$124.55Vis detaljer
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDKortmikroBUS Click, X3227 - Immediate$177.02Vis detaljer
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAKortmikroBUS Click0 - ImmediateSee Page for PricingVis detaljer
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDKortmikroBUS Click, X3225 - Immediate$157.34Vis detaljer
Published: 2017-05-12