700th Click board™ Milestone

MikroElektronika releases their 700th Click board, the Smart Buck click

Image of Mikroelektronika 700th Click Board™ MilestoneMikroelektronika's first Click board, the EasyGPS - mikroBUS™, was released in 2011 with the first two pieces being sold in Denmark and Russia. Since then, the Click board portfolio has expanded exponentially. Click boards were created to significantly shorten development time and make the lives of engineers easier by eliminating unnecessary steps. The key differentiating feature for Click boards is to take as few pins as possible and cover the highest number of peripherals. Access to pins is easy since Click boards come with headers already soldered.

The Smart Buck click is a two-channel step-down DC/DC converter and regulator with additional functions. It can provide voltage measurement at each of its two programmable voltage outputs, as well as the measurement of current consumption. Additionally, it can provide power consumption measurements of the Click board itself, both at the mikroBUS +5 V power rail and the external voltage input terminal. It also features 2 kbit of EEPROM that can be used for logging the measurements, storage of the working parameters, or general purpose data.

Using external modules and sensors has never been easier. With a portfolio of 500 Click boards, it is highly unlikely that engineers will have difficulty finding the right one for their project, but if they do, it can be expected in the future since MikroElektronika is continually adding boards. Because mikroBUS is an open standard, third-party developers are incorporating sockets into their designs, adding Click board connectivity. Some of the vendors are Microchip, NXP, ST, Avnet, Infineon, Cypress, and many others. There are also shields for Arduino, Raspberry Pi, and others.

Mikrobus Standard Specifications

Technologies
  • Wireless connectivity
  • Sensors
  • Interfaces
  • Displays
  • Human-machine interfaces (HMI)
  • Storage
  • Clocks and timing
  • Motor controls
  • Mixed signal
  • Audio and voice
  • Adapters
  • Power management

MIKROE-3113 Click board™

BilledeManufacturer Part NumberBeskrivelseTypeFunktionIndholdTilgængeligt antal PrisVis detaljer
SMART BUCK CLICKMIKROE-3113SMART BUCK CLICKStrømstyringStrømforsyningKort0 - Immediate$225.05Vis detaljer

Click boards™

BilledeManufacturer Part NumberBeskrivelseTypeFunktionTilgængeligt antal PrisVis detaljer
GPS CLICK UART/I2C LEA-6SMIKROE-1032GPS CLICK UART/I2C LEA-6STrådløs (RF/RFID)GNSS (GPS)0 - ImmediateSee Page for PricingVis detaljer
MIKROBUS SHIELD FOR MIKROMEDIAMIKROE-1154MIKROBUS SHIELD FOR MIKROMEDIAForbindelsesadapter (interposer)mikroBUS Click til mikromedia1 - Immediate$57.87Vis detaljer
ACCEL CLICK ADXL345MIKROE-1194ACCEL CLICK ADXL345SensorAccelerometer1 - Immediate$90.02Vis detaljer
IRDA2 CLICK MCP2120 TFDU4101MIKROE-1195IRDA2 CLICK MCP2120 TFDU4101InterfaceIrDA14 - Immediate$199.33Vis detaljer
OPTO CLICK VO2630MIKROE-1196OPTO CLICK VO2630InterfaceOptokobler3 - Immediate$160.75Vis detaljer
THERMO CLICK MAX31855KMIKROE-1197THERMO CLICK MAX31855KInterfaceTermoelement til digital konverter2 - Immediate$225.05Vis detaljer
BOARD FLASH CLICKMIKROE-1199BOARD FLASH CLICKHukommelseFlash2 - Immediate$77.16Vis detaljer
BOARD EEPROM CLICKMIKROE-1200BOARD EEPROM CLICKHukommelseEEPROM6 - Immediate$64.30Vis detaljer
BOARD 7SEG CLICKMIKROE-1201BOARD 7SEG CLICKDisplay7-segment 2-cifret3 - Immediate$77.16Vis detaljer
BOARD USB UART CLICKMIKROE-1203BOARD USB UART CLICKInterfaceSerial til USB150 - Immediate$167.18Vis detaljer
BOARD USB SPI CLICKMIKROE-1204BOARD USB SPI CLICKInterfaceUSB til SPI50 - Immediate$109.31Vis detaljer
DISPLAY BOARD 8X8 YLW CLICKMIKROE-1294DISPLAY BOARD 8X8 YLW CLICKOptoLED matrix1 - Immediate$115.74Vis detaljer
DISPLAY BOARD 8X8 RED CLICKMIKROE-1295DISPLAY BOARD 8X8 RED CLICKOptoLED matrix1 - Immediate$115.74Vis detaljer
BOARD ADD-ON 4-20MA T CLICKMIKROE-1296BOARD ADD-ON 4-20MA T CLICKInterfaceStrømsender42 - Immediate$199.33Vis detaljer
BOARD DALI CLICK MIKROBUSMIKROE-1297BOARD DALI CLICK MIKROBUSInterfaceDigitalt adresserbart lysteknisk interface (DALI)0 - Immediate$192.90Vis detaljer
RF TXRX MODULE CELLULARMIKROE-1298RF TXRX MODULE CELLULARTrådløs (RF/RFID)GSM/GPRS50 - Immediate$379.37Vis detaljer
RF TXRX MODULE ISM>1GHZ CHIP ANTMIKROE-1304RF TXRX MODULE ISM>1GHZ CHIP ANTTrådløs (RF/RFID)Transceiver1 - Immediate$147.89Vis detaljer
RF TXRX MOD ISM>1GHZ TRACE ANTMIKROE-1305RF TXRX MOD ISM>1GHZ TRACE ANTTrådløs (RF/RFID)Transceiver1 - Immediate$122.17Vis detaljer
DISPLAY BOARD 8X8 BLUE CLICKMIKROE-1307DISPLAY BOARD 8X8 BLUE CLICKOptoLED matrix1 - Immediate$141.46Vis detaljer
Updated: 2020-05-20
Published: 2018-10-02