Mono Reflective TFT Displays

Midas Displays TFT displays are an ideal solution for applications in bright environments such as direct sunlight

Image of Midas Displays Mono Reflective TFT DisplaysMidas Displays mono reflective TFT displays are an ideal solution for applications in bright environments such as direct sunlight.

The reflective nature of these displays provides the user with excellent performance in high-brightness environments. They are also more energy efficient than traditional transmissive displays, consuming at least 10 times less power.

Reflective display technology works by using a reflective layer along with the polarizing filter to reflect the light back on the user’s eyes instead of emitting light from a backlight. As well as being an excellent solution for applications that are exposed to direct sunlight, they are also brilliant for handheld devices where power consumption may be an issue.

Features
  • Low power consumption
  • Reflective display technology
  • High visibility in high brightness conditions such as sunlight
  • Fast refresh rate
  • High resolution
  • Thin and lightweight, due to the lack of backlight
  • SPI interface
Applications
  • Sports equipment
  • Wearable devices
  • Industrial devices
  • Metering
  • Handheld devices

Mono Reflective TFT Displays

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DISPLAY, 1.54" Reflective Mono TMDTR0154A-SPIDISPLAY, 1.54" Reflective Mono T21 - Marketplace$69.93Vis detaljer
DISPLAY, 2.13" Reflective Mono TMDTR0213A-SPIDISPLAY, 2.13" Reflective Mono T35 - Marketplace$76.47Vis detaljer
DISPLAY, 2.0" Reflective Mono TFMDTR0290A-SPIDISPLAY, 2.0" Reflective Mono TF69 - Marketplace$117.75Vis detaljer
DISPLAY, 4.2" Reflective Mono TFMDTR0420A-SPIDISPLAY, 4.2" Reflective Mono TF67 - Marketplace$255.25Vis detaljer
Published: 2024-11-07