HDMI TFT Series

Midas Displays' plug-and-play series utilizes a Raspberry Pi SBC to quickly and easily get display projects running

Image of Midas Displays' HDMI TFT DisplaysMidas Displays' HDMI TFT series is available in three sizes including 5.0", 7.0", and 10.1", as well as versions for projective capacitive touch (PCAP), resistive touch (RTP), and non-touch are available in each size. The two accessories to complement the displays give a quick and easy plug-and-play solution when it is paired with a Raspberry Pi single-board computer (SBC).

Features
  • Plug-and-play solution
  • USB cable accessory is available for the PCAP and RTP touch options to enable the touchscreen
  • HDMI-to-HDMI connector board for easy connection with a Raspberry Pi
  • PCAP, RTP, and non-touch options are available
  • IPS all-round viewing options available
  • Resolution: up to 1,280 px x 800 px
  • Brightness: up to 1,100 cd/m²
Applications
  • Retail points-of-sale (POS)
  • Industrial temperature controls
  • Security panels
  • Other applications that require a display to provide status information

HDMI TFT Series

BilledeManufacturer Part NumberBeskrivelseTouchskærmDiagonal skærmstørrelseSynligt områdeTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY TFT RGB 7"MDT0700ESH-HDMIGRAPHIC DISPLAY TFT RGB 7"Uden berøring7" (177,80mm)154,21mm B x 85,92mm H150 - Marketplace$615.68Vis detaljer
GRAPHIC DISPLAY TFT RGB 5"MDT0500D2SSC-HDMIGRAPHIC DISPLAY TFT RGB 5"Kapacitiv5" (127,00mm)108,00mm B x 64,80mm H50 - Marketplace$590.75Vis detaljer
GRAPHIC DISPLAY TFT RGB 7"MDT0700ESSR-HDMIGRAPHIC DISPLAY TFT RGB 7"Resistiv7" (177,80mm)154,21mm B x 85,92mm H8 - Marketplace$721.38Vis detaljer
GRAPHIC DISPLAY TFT RGB 7"MDT0700A12SSC-HDMIGRAPHIC DISPLAY TFT RGB 7"Kapacitiv7" (177,80mm)154,08mm B x 85,92mm H0See Page for PricingVis detaljer
GRAPHIC DISPLAY TFT RGB 7"MDT0700ESSC-HDMIGRAPHIC DISPLAY TFT RGB 7"Kapacitiv7" (177,80mm)154,21mm B x 85,92mm H2 - Marketplace$859.90Vis detaljer
GRAPHIC DISPLAY TFT RGB 10.1"MDT1010GIHR-HDMIGRAPHIC DISPLAY TFT RGB 10.1"Resistiv10,1" (256,54mm)218,00mm B x 137,00mm H28 - Marketplace$1,297.45Vis detaljer
GRAPHIC DISPLAY TFT RGB 5"MDT0500D2SH-HDMIGRAPHIC DISPLAY TFT RGB 5"Uden berøring5" (127,00mm)108,00mm B x 64,80mm H23 - Marketplace$502.99Vis detaljer
GRAPHIC DISPLAY TFT RGB 5"MDT0500D2SSR-HDMIGRAPHIC DISPLAY TFT RGB 5"Resistiv5" (127,00mm)108,00mm B x 64,80mm H0See Page for PricingVis detaljer
GRAPHIC DISPLAY TFT RGB 10.1"MDT1010GIH-HDMIGRAPHIC DISPLAY TFT RGB 10.1"Uden berøring10,1" (256,54mm)220,60mm B x 138,70mm H0See Page for PricingVis detaljer
GRAPHIC DISPLAY TFT RGB 10.1"MDT1010GIHC-HDMIGRAPHIC DISPLAY TFT RGB 10.1"Kapacitiv10,1" (256,54mm)218,00mm B x 137,00mm H0See Page for PricingVis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilbehørstypeTilgængeligt antal PrisVis detaljer
HDMI TO HDMI INTERCONNECT BOARDMCIB-HDMI/HDMIHDMI TO HDMI INTERCONNECT BOARDInterconnect-kort454 - Marketplace$30.45Vis detaljer
USB TYPE A TO MICRO B USB CABLEMCIC-USBUSB TYPE A TO MICRO B USB CABLEKabel21 - Marketplace$21.09Vis detaljer
Published: 2023-10-09