PIC32MZ-W1 Wi-Fi® SoC and Module Family

Microchip's PIC32MZ-W1 industrial-strength embedded Wi-Fi performs under pressure

Image of Microchip's PIC32MZ-W1 Wi-Fi® SoC and Module FamilyDesigned to thrive in harsh conditions and extreme environments, Microchip's family of Wi-Fi SoCs and modules provides industrial-level features, robust Wi-Fi connectivity, and advanced security.

This family features the PIC32MZ-W1, a high-performance, 200 MHz microcontroller (MCU) that integrates excellent low-power Wi-Fi connectivity and high-performance crypto acceleration. It includes a rich set of peripherals, including analog-to-digital converters (ADCs), touch inputs, CAN, Ethernet, and USB, to add features and functionality easily to a user's application. It is easy to get started by providing fully certified modules, a simple development environment, and turnkey software examples featuring AWS and Azure cloud connectivity.

The PIC32MZ-W1 is a highly integrated SoC in a compact 132-pin QFN package. It features a high-performance 32-bit MCU, multiple peripherals and interfaces, high-performance crypto acceleration, and a powerful Wi-Fi radio.

Features

  • Fast and highly efficient MIPS® core
    • 200 MHz speed, which is faster than similar products currently available on the market
    • EEMBC CoreMark® score of 710
  • 3.3 V single-supply voltage
  • Operating frequency up to 200 MHz
  • Operating temperature of -40°C to +85°C
  • Excellent peripheral options
    • Large number of available GPIOs
    • Rich peripherals, including Ethernet, CAN/CAN-FD, USB, and capacitive touch (CVD)
  • Premium analog performance
    • Fast, accurate, and highly linear ADC readings
    • Reliable ADC performance with minimum effect from temperature variations
  • Compact surface mount module
    • 24.5 mm × 20.5 mm × 2.5 mm, 54 pads, 1.27 mm pad pitch

PIC32MZ-W1 Wi-Fi® Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF TXRX MOD WIFI PCB TRACE SMDWFI32E01PE-IRF TXRX MOD WIFI PCB TRACE SMD75 - Immediate$37.79Vis detaljer
RF TXRX MODULE WIFI U.FL SMDWFI32E01UE-IRF TXRX MODULE WIFI U.FL SMD1 - Immediate$38.61Vis detaljer

PIC32MZ-W1 Wi-Fi® Development Tools

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PIC32WFI32E CURIOSITY BOARDEV12F11APIC32WFI32E CURIOSITY BOARD9 - Immediate$552.28Vis detaljer
WFI32-IOT BOARDEV36W50AWFI32-IOT BOARD6 - Immediate$621.83Vis detaljer

PIC32MZ-W1 Wi-Fi® SoC

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 1MB FLASH 132VQFNPIC32MZ1025W104132-I/NXIC MCU 32BIT 1MB FLASH 132VQFN132 - Immediate$28.47Vis detaljer
Published: 2022-10-26