PIC32 Bluetooth Audio Development Kit
Provides a comprehensive solution to develop Bluetooth A2DP audio streaming solutions and applications from Microchip
Microchip's PIC32 Bluetooth audio development kit provides a comprehensive solution to develop Bluetooth A2DP audio streaming solutions and applications. The board is coupled with two daughter cards, the Bluetooth HCI radio daughter card that demonstrates a low-cost Bluetooth implementation, and the audio DAC daughter card that demonstrates a high-quality 16- / 24-bit, 32 KHz to 192 KHz audio conversion / amplification for line or headphones. The kit ships with a demo code that enables wireless streaming digital audio from any Bluetooth enabled smartphone or portable music player, or over USB.
- PIC32MX450F256L, 256 KB Flash / 64 KB RAM
- HCI Bluetooth module daughter card (QDID certified module)
- 16- / 24-bit, 32 KHz to 192 KHz DAC / Amp daughter card
- USB host / device audio support
- USB charging
- 2 inch color LCD display
- Headphone / line out
- Audio control function
Related Product Information
PIC32 Bluetooth Audio Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Frekvens | Indhold | Antennetype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DV320032 | KIT DEV PIC32 BLUETOOTH AUDIO | 2,4GHz | Kort | - | 0 - Immediate | See Page for Pricing | Vis detaljer |