PIC18-Q71 Product Family of Microcontrollers

Microchip's PIC18-Q71 is a configurable, analog-focused MCUs for sensor interfacing designs

Image of Microchip's PIC18-Q71 Product Family of MicrocontrollersMicrochip's PIC18-Q71 product family combines powerful core independent peripherals (CIPs) and a high level of analog integration to simplify sensor interfacing and analog measurements, optimize system performance, and reduce BOM cost. PIC18-Q71 MCUs contain a 12-bit differential analog-to-digital converter (ADC), configurable operational amplifiers (OPAs), high-speed analog comparators, and an 8-bit virtual port to interconnect digital peripherals. These MCUs have extended timing capabilities for precision control with integrated high-resolution 16-bit dual pulse width modulators (PWMs), a 20-bit numerically controller oscillator (NCO), and a 32-bit universal timer (UT). Their rich set of CIPs, in combination with the analog peripheral manager (APM), enable simple analog configurations and quick responses to system events. Users can easily configure peripherals and functions, generate application code, and simulate analog circuits before hardware prototyping to reduce their development time and speed up time to market. This product family is available in package and memory options for a variety of applications, including LED lighting, predictive maintenance, medical, home automation, industrial process control, automotive, and Internet of Things (IoT).

Features
  • 64 MHz internal oscillator
  • Up to 4 KB data SRAM
  • 256B data EEPROM
  • Two OPAs
  • Two 8-bit buffered DACs
  • One 10-bit buffered DAC
  • 12-bit differential ADC with computation module (ADCC) with context switching
  • Analog peripheral manager
  • 8-bit virtual port
  • Four DMA channels
  • Two UTs
  • Three 16-bit dual PWMs
  • Eight configurable logic cells (CLCs)
  • Three complementary waveform generators (CWGs)
  • Two analog comparators
  • 32-bit cyclical redundancy check (CRC) module

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PIC18F56Q71 CURIOSITY NANO BRDEV01G21APIC18F56Q71 CURIOSITY NANO BRD64 - Immediate$67.27Vis detaljer

PIC18-Q71 Product Family of Microcontrollers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 8BIT 16KB FLASH 28DIPPIC18F24Q71-I/SPIC MCU 8BIT 16KB FLASH 28DIP280 - Immediate$11.60Vis detaljer
IC MCU 8BIT 64KB FLASH 28VQFNPIC18F26Q71-I/STXIC MCU 8BIT 64KB FLASH 28VQFN115 - Immediate$9.07Vis detaljer
IC MCU 8BIT 64KB FLASH 28SSOPPIC18F26Q71-I/SSIC MCU 8BIT 64KB FLASH 28SSOP34 - Immediate$9.64Vis detaljer
IC MCU 8BIT 64KB FLASH 28SOICPIC18F26Q71-I/SOIC MCU 8BIT 64KB FLASH 28SOIC134 - Immediate$9.95Vis detaljer
IC MCU 8BIT 32KB FLASH 28DIPPIC18F25Q71-I/SPIC MCU 8BIT 32KB FLASH 28DIP352 - Immediate$12.24Vis detaljer
IC MCU 8BIT 64KB FLASH 28SSOPPIC18F26Q71-E/SSIC MCU 8BIT 64KB FLASH 28SSOP412 - Immediate$10.59Vis detaljer
IC MCU 8BIT 64KB FLASH 28SOICPIC18F26Q71-E/SOIC MCU 8BIT 64KB FLASH 28SOIC326 - Immediate$11.03Vis detaljer
IC MCU 8BIT 64KB FLASH 28SPDIPPIC18F26Q71-I/SPIC MCU 8BIT 64KB FLASH 28SPDIP127 - Immediate$13.06Vis detaljer
IC MCU 8BIT 64KB FLASH 40QFNPIC18F46Q71-I/MPIC MCU 8BIT 64KB FLASH 40QFN363 - Immediate$11.48Vis detaljer
IC MCU 8BIT 64KB FLASH 28SPDIPPIC18F26Q71-E/SPIC MCU 8BIT 64KB FLASH 28SPDIP352 - Immediate$14.39Vis detaljer
Published: 2023-06-09