PIC16F15244 Series Microcontrollers (MCUs)
Microchip's PIC16F15244 series of versatile MCUs for cost-sensitive, space-constrained designs
Microchip's PIC16F15244 microcontrollers (MCUs) have a carefully cultivated array of on-chip core independent peripherals (CIPs) that allow these small-form-factor microcontrollers (MCUs) to take on robust, time-critical tasks. With their essential feature set, these MCUs are ideal for simple real-time control or as companion MCUs for more complex designs. Their built-in analog-to-digital converters (ADC) make them perfect for large-scale IoT sensor-based applications. The MCUs offer unmatched performance for their size and peripheral set while providing the same user-friendly development experience as Microchip’s more feature-rich PIC® MCUs.
- Up to 2 KB SRAM
- Up to 28-channel, 10-bit differential ADC
- Two capture/compare/PWMs (CCPs)
- Two 10-bit PWMs
- Two 16-bit timers with gate control
- One 8-bit timer with a hardware limit timer (HLT)
- One EUSART
- One MSSP (I2C/SPI)
- Peripheral pin select
- Watchdog timer
- 1.8 V tolerant inputs selectable for all input pins
PIC16F15244 Series Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F15244-I/SS | IC MCU 8BIT 7KB FLASH 20SSOP | 188 - Immediate | $4.10 | Vis detaljer |
![]() | ![]() | PIC16F15244-E/SS | IC MCU 8BIT 7KB FLASH 20SSOP | 686 - Immediate | $4.36 | Vis detaljer |
![]() | ![]() | PIC16F15244-E/SO | IC MCU 8BIT 7KB FLASH 20SOIC | 698 - Immediate | $5.00 | Vis detaljer |
![]() | ![]() | PIC16F15244-I/SO | IC MCU 8BIT 7KB FLASH 20SOIC | 1128 - Immediate | $4.36 | Vis detaljer |
![]() | ![]() | PIC16F15244T-I/REB | IC MCU 8BIT 7KB FLASH 20VQFN | 0 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | PIC16F15244T-I/SS | IC MCU 8BIT 7KB FLASH 20SSOP | 1176 - Immediate | $4.10 | Vis detaljer |
![]() | ![]() | PIC16F15244T-I/SO | IC MCU 8BIT 7KB FLASH 20SOIC | 1272 - Immediate | $5.13 | Vis detaljer |
![]() | ![]() | PIC16F15244-I/P | IC MCU 8BIT 7KB FLASH 20DIP | 1297 - Immediate | $9.04 | Vis detaljer |
![]() | ![]() | PIC16F15244-E/P | IC MCU 8BIT 7KB FLASH 20DIP | 464 - Immediate | $9.68 | Vis detaljer |
![]() | ![]() | PIC16F15244-I/REB | IC MCU 8BIT 7KB FLASH 20VQFN | 980 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | PIC16F15244-E/REB | IC MCU 8BIT 7KB FLASH 20VQFN | 4708 - Immediate | $3.91 | Vis detaljer |
Evaluation Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | EV09Z19A | PIC16F15244 CURIOSITY NANO BRD | 74 - Immediate | $68.01 | Vis detaljer |