PIC16F13256 8-Bit Microcontroller
Microchip Technology PIC16F13256 8-bit microcontroller is integrated configurable logic for deterministic embedded control
Microchip Technology PIC16F13256 is an 8-bit microcontroller designed for control-oriented embedded applications that require predictable timing, low power consumption, and minimal external logic. It combines a traditional MCU core with on-chip configurable logic, allowing simple state machines, glue logic, and timing functions to operate independently of firmware execution.
The device integrates 28 KB of Flash, 2 KB of SRAM, and on-chip EEPROM, along with a balanced set of analog and digital peripherals. The configurable logic block (CLB) is built from look-up table (LUT)-based logic elements and can be configured at boot, enabling hardware level responses without CPU intervention and reducing interrupt latency in real time designs.
Operating from 1.8 V to 5.5 V with an internal oscillator supporting up to 32 MHz operation, the PIC16F13256 fits well in cost-sensitive systems where deterministic behavior, power efficiency, and compact system architecture are more critical than high computing throughput.
- 8-bit MCU core with operation up to 32 MHz
- 28 KB Flash, 2 KB SRAM, and 256 bytes EEPROM
- CLB for autonomous hardware logic
- Integrated ADC, DAC, comparators, and PWM peripherals
- Wide operating voltage range for mixed voltage designs
- Motor and actuator control
- Power sequencing and monitoring
- Sensor interfacing
- Industrial control nodes
- Embedded consumer control systems
PIC16F13256 8-Bit Microcontroller
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F13256-I/3LW | 28KB FLASH, 2KB RAM, CLB, PDID, | 910 - Immediate | $6.17 | Vis detaljer |
![]() | ![]() | PIC16F13256-I/SS | 28KB FLASH, 2KB RAM, CLB, PDID, | 924 - Immediate | $6.56 | Vis detaljer |
![]() | ![]() | PIC16F13276-I/PT | 28KB FLASH, 2KB RAM, CLB, PDID, | 630 - Immediate | $8.68 | Vis detaljer |
![]() | ![]() | PIC16F13276-I/NHX | 28KB FLASH, 2KB RAM, CLB, PDID, | 0 - Immediate | $8.42 | Vis detaljer |