PIC12F752 and PIC16F753 General-Purpose 8-bit PIC® Microcontrollers
Microchip PIC12F752 and PIC16F753 MCUs with intelligent analog and core-independent peripherals are ideal for general-purpose applications
The PIC12F752 and PIC16F753 family of 8-bit microcontrollers (MCUs) from Microchip feature intelligent analog and core-independent peripherals, making them ideal for general-purpose applications. With increased intelligent analog capabilities, these MCUs help boost system performance and efficiency while reducing system costs, especially for newer LED-lighting and smart-energy applications. With its numerous on-chip general-purpose and specialized peripherals, including the integrated COG, high performance comparators and 50 mA outputs for direct FET drive, the PIC12F752 and PIC16F753 MCUs meet the needs of many applications.
The PIC12F752 MCUs feature an integrated complementary output generator (COG) peripheral that provides non-overlapping, complementary waveforms for inputs such as comparators and pulse width modulation (PWM) peripherals, while enabling dead-band control, auto shutdown, auto reset, phase control and blanking control. Additionally, the MCUs feature 1.75 KB of self read-write program memory, 64 B of RAM, an on-chip 10-bit ADC, capture-compare PWM modules, high-performance comparators (down to 40 ns response), and two 50 mA-capable I/O’s, enabling engineers to increase overall system capabilities and reduce costs.
The PIC16F753 offers all the key features of the PIC12F752, such as the integrated complementary output generator (COG) peripheral that provides non-overlapping, complementary waveforms for inputs such as comparators and pulse width modulation (PWM) peripherals, while enabling dead-band control, auto shutdown, auto reset, phase control and blanking control. Additionally, the PIC16F753 offers an op amp with 3 MHz of gain bandwidth product (GBWP), and a slope compensation circuit to help in switch mode power supply applications. The MCU features 3.5 KB of self read-write program memory, 128 B of RAM, an on-chip 10-bit ADC, 9-bit DAC, capture compare PWM modules, high-performance comparators, and two 50 mA-capable I/Os, enabling engineers to increase overall system capabilities and reduce cost.
| PIC12F752 Key Features | PIC16F753 Key Features | |
Applications
|
Related Product Information |
PIC12F752/PIC16F753
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC12F752-I/MF | IC MCU 8BIT 1.75KB FLASH 8DFN | 0 - Immediate | $6.37 | Vis detaljer |
![]() | ![]() | PIC12F752-I/P | IC MCU 8BIT 1.75KB FLASH 8DIP | 814 - Immediate | $7.97 | Vis detaljer |
![]() | ![]() | PIC12F752-I/SN | IC MCU 8BIT 1.75KB FLASH 8SOIC | 2164 - Immediate | $6.75 | Vis detaljer |
![]() | ![]() | PIC16F753-I/P | IC MCU 8BIT 3.5KB FLASH 14DIP | 321 - Immediate | $8.87 | Vis detaljer |
![]() | ![]() | PIC16F753-I/SL | IC MCU 8BIT 3.5KB FLASH 14SOIC | 455 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | PIC16F753-I/ST | IC MCU 8BIT 3.5KB FLASH 14TSSOP | 142 - Immediate | $7.20 | Vis detaljer |
Programmers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AC244060 | PIC16F753/PIC16HV753 EXT PAK | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | AC244049 | PIC12F752 PROCESSOR EXT PAK | 0 - Immediate | See Page for Pricing | Vis detaljer |