MSC400SMA330 3300 V Silicon Carbide (SiC) MOSFET

Microchip's MSC400SMA330 high performance helps to maximize system efficiency and minimize system weight and size

image of Microchip's MSC400SMA330 3300 V Silicon Carbide (SiC) MOSFETMSC400SMA330 is part of Microchip's family of SiC MOSFET devices. Microchip's SiC solutions focus on high performance, helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.

Features

  • Low capacitances and low gate charge
  • Fast switching speed due to low internal gate resistance (ESR)
  • Stable operation at high junction temperature, TJ(max) = 150°C
  • Fast and reliable body diode
  • Superior avalanche ruggedness
  • RoHS compliant

MSC400SMA330 3300 V Silicon Carbide (SiC) MOSFET

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOSFET SIC 3300 V 400 MOHM TO-24MSC400SMA330B4MOSFET SIC 3300 V 400 MOHM TO-240 - ImmediateSee Page for PricingVis detaljer
Published: 2024-01-19