MPLAB XPress Development Board

Microchip Technology's MPLAB XPress development board features their versatile, 28-pin, PIC16F18855, 8-bit microcontroller

Image of Microchip Technology's MPLAB XPress Development BoardMicrochip Technology's MPLAB XPress development board provides a full-featured development environment for MPLAB Xpress cloud-based IDE. MPLAB XPress offers plug-and-play functionality and a simplified IDE. A library of Microchip-validated code examples are available to help designers get started on a wide range of projects. Using the myMicrochip login, designers can compile code in the Cloud and share their ideas with the MPLAB Xpress community.

Key Features
  • Full-featured development environment, accessible from the web browser
  • Plug-and-play
    • No downloads or drivers, and no waiting
  • Simplified IDE to get started
  • No software installation required
  • Features the versatile, 28-pin, PIC16F18855, 8-bit microcontroller
  • Allows users to compile their code in the Cloud for free
  • Enables designers to evaluate the most recent compilers and PRO optimizations
  • Includes a library of Microchip-validated code examples
  • Allows users to share their ideas online with the MPLAB Xpress community
PIC16F18855 8-bit MCU Board Components
  • Access to MCU pins are available via breakout headers for easy expansion
  • On-board MikroElektronika click header
  • Pre-wired LEDs, pushbutton switch, and potentiometer
  • USB
Processor
  •  PIC16F18855 8-bit MCU offers 56KB of Flash memory and a 10-bit ADC with computation (ADC2) for automated signal analysis.
Code Generator
  • Users can download MPLAB Code Configurator's dynamic code generator tool for free. The MPLAB Code Configurator is a dynamic code generator that enables users to automatically generate initialization and application C code for 8-bit microcontrollers using a graphical interface and pin map. Users can easily insert this code into their project.
USB
  • Connects to the user's PC (cable included). USB mass storage programming eliminates the need for additional hardware and custom drivers.
MikroElektronika Click™ Header
  • Easy system expansion adding sensors, actuators, and drive circuitry to your design is a simple task using the on-board MikroBus™ Expansion Header. Over 180 MikroElektronika Click expansion boards are available, with options ranging from Wi-Fi®, Bluetooth®, and GSM to relays, motor drivers, and sensors

MPLAB XPress Development Board

BilledeManufacturer Part NumberBeskrivelsePlatformUdnyttet IC/delTilgængeligt antal PrisVis detaljer
MPLAB XPRESS PIC16F18855 EVAL BDDM164140MPLAB XPRESS PIC16F18855 EVAL BDMPLAB® XpressPIC16F188550 - ImmediateSee Page for PricingVis detaljer
Published: 2016-06-06