MCP6H01 Operational Amplifier
Microchip's MCP6H01 op amp has a wide supply voltage range of 3.5 V to 16 V
Microchip's MCP6H01 operational amplifier (op amp) offers a wide supply voltage of 3.5 V to 16 V in space-saving SC70 and SOT23 packages. This device has a gain bandwidth product of 1.2 MHz (typical) while only drawing 135 µA / amplifier of quiescent current. A high common-mode rejection ratio (100 dB) and power supply rejection ratio (102 dB) performance makes the MCP6H01 ideal for a variety of 9 V and 12 V applications.
| Features | Applications | |
|
|
Operational Amplifier
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MCP6H01T-E/MNY | IC OPAMP GP 1 CIRCUIT 8TDFN | 2055 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | MCP6H01T-E/LT | IC OPAMP GP 1 CIRCUIT SC70-5 | 14132 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | MCP6H01T-E/OT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 72505 - Immediate | $5.27 | Vis detaljer |
![]() | ![]() | MCP6H01-E/SN | IC OPAMP GP 1 CIRCUIT 8SOIC | 364 - Immediate | $5.27 | Vis detaljer |
Associated Product
| Billede | Manufacturer Part Number | Beskrivelse | Udgangstype | Ændringshastighed | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCP6H02T-E/MNY | IC OPAMP GP 2 CIRCUIT 8TDFN | Enpolet, rail-to-rail | 0,8V/µs | 3441 - Immediate | $7.46 | Vis detaljer |
![]() | ![]() | MCP6H02-E/SN | IC OPAMP GP 2 CIRCUIT 8SOIC | Enpolet, rail-to-rail | 0,8V/µs | 6225 - Immediate | $7.46 | Vis detaljer |
![]() | ![]() | MCP6H04-E/ST | IC OPAMP GP 4 CIRCUIT 14TSSOP | Rail-to-rail | 0,8V/µs | 172 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | MCP6H04-E/SL | IC OPAMP GP 4 CIRCUIT 14SOIC | Rail-to-rail | 0,8V/µs | 986 - Immediate | $9.45 | Vis detaljer |