MCP2210 Evaluation Kit

Designed for development and evaluation of the MCP2210 device, the software can be used to demo the MCP2210 as a USB-to-SPI device and allows I/O control

Microchip Technology's MCP2210 Evaluation Kit Microchip's MCP2210 evaluation kit is a development and evaluation platform for the MCP2210 device. The MCP2210 motherboard is designed to work together with the MCP2210 breakout board. The motherboard provides the test points needed for measurements and contains the following SPI slave chips:

  • MCP23S08 - 8 bit I/O expander
  • MCP3204 - 4 channel, 12-bit ADC
  • 25LC02 - 2 kbit EEPROM
  • TC77 - temperature sensor

All the mentioned chips are SPI slaves controlled by the MCP2210. The MCP2210 evaluation board demo software can be used to demonstrate the MCP2210 as USB-to-SPI (master) device and allows I/O control. In addition, the MCP2210 utility software allows custom device configuration. A DLL package is also available in order to allow development of custom software using the MCP2210.

MCP2210 Breakout Board:
  • Small plug-in board with DIP form factor (two, 10-pin headers spaced at 600 mil)
  • Mini-USB connector
  • Access to the SPI bus and all the GP signals
  • PICkit serial analyzer compatible header
  • 3.3 V or 5 V jumper selectable VDD
  • Able to supply up to 500 mA to the rest of the system
MCP2210 SPI slave Motherboard
  • Socket for insertion of the MCP2210 breakout board
  • Easily accessible test points for the SPI bus and GP signals
  • PICkit serial analyzer header to access the MCP23S08
  • Potentiometer allows altering of voltage on the channel 1 ADC input

Evaluation Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
EVAL BOARD FOR MCP2210ADM00421EVAL BOARD FOR MCP221018 - Immediate$306.84Vis detaljer

Associated Product

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC CONVERTER USB-SPI 20-SOICMCP2210-I/SOIC CONVERTER USB-SPI 20-SOIC316 - Immediate$16.85Vis detaljer
IC CONVERTER USB-SPI 20-SSOPMCP2210-I/SSIC CONVERTER USB-SPI 20-SSOP669 - Immediate$16.85Vis detaljer
IC CONVERTER USB-SPI 20-QFNMCP2210-I/MQIC CONVERTER USB-SPI 20-QFN253 - Immediate$18.20Vis detaljer
EVAL BOARD FOR MCP2210ADM00419EVAL BOARD FOR MCP2210104 - Immediate$144.22Vis detaljer
Published: 2012-08-22