MCP1632x Synchronous Buck Regulators

Microchip's highly integrated, fixed frequency, synchronous step-down DC-DC converters

MCP1632x Synchronous Buck Regulators Microchip's MCP16321/2/3 highly integrated, high-efficiency, fixed frequency, synchronous step-down DC-DC converters are available in a 16-pin QFN package which operates from input voltages up to 18 V (MCP16323) and 24 V (MCP16321/2). Integrated features include a high-side and low-side N-channel switch, fixed frequency peak current mode Control, internal compensation, peak current limit, VOUT overvoltage protection, and over-temperature protection. Minimal external components are necessary to develop a complete synchronous, step-down DC-DC converter power supply.

Features
  • Up to 95% typical efficiency
  • Input voltage range: 6.0 V to 24 V
  • Output currents: 1 A (MCP16321), 2 A (MCP16322), 3 A (MCP16323)
  • Fixed output voltages: 0.9 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5 V, with 2% output voltage accuracy
  • Adjustable-version output voltage range: 0.9 V to 5 V with 1.5% reference voltage accuracy
  • Integrated N-channel high-side switch: 180 mΩ
  • Integrated N-channel low-side switch: 120 mΩ
  • 1 MHz fixed frequency peak current mode control
Applications
  • PIC® / dsPIC® microcontroller bias supply
  • 12 V, industrial-input DC-DC conversion
  • Set-top boxes
  • DSL cable modems
  • Automotive
  • Wall cube regulation
  • SLA battery powered devices
  • AC-DC digital control power source
  • Power meters
  • Consumer
  • Medical and health care
  • Distributed power supplies

MCP16322 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
EVAL BOARD FOR MCP16322ADM00423EVAL BOARD FOR MCP163220 - Immediate$134.36Vis detaljer

MCP16323 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC REG BUCK 2.5V 3A 16QFNMCP16323T-250E/NGIC REG BUCK 2.5V 3A 16QFN3139 - Immediate$14.42Vis detaljer
Published: 2013-01-09