LAN8872-I/PUA Ethernet Transceivers

Microchip LAN887x advanced Ethernet transceivers are suited for industrial and automotive applications

Image of Microchip LAN8872-I/PUA Ethernet Transceivers The Microchip LAN887x family, including the LAN8870, LAN8871, and LAN8872, offers a compact and cost-effective Ethernet transceiver solution for 100BASE-T1/1000BASE-T1 networks, compliant with IEEE 802.3bw-2015 and IEEE 802.3bp-2016 standards. These devices support communication with Ethernet MACs via standard SGMII interfaces and can transmit and receive data over cables up to 15 meters long.

Available in both industrial and automotive grades, the LAN887x family is ideal for applications in industrial automation, IIoT, ADAS, infotainment, telematics, and in-vehicle networks. They are Time-Sensitive Networking (TSN) ready, supporting precise clock synchronization protocols for real-time Ethernet networking.

The LAN887x devices feature Microchip’s EtherGREEN™ technology for energy-efficient operation and support low-power remote sleep and wake-up functions. FlexPWR® technology allows for flexible power supply options, and advanced PHY diagnostics provide robust troubleshooting capabilities.

Additionally, Microchip offers the MicroCHECK design review service, providing confidential feedback from expert engineers to enhance their design from concept to final PCB layout. This service is available to users with a myMicrochip account and is subject to Microchip program terms and conditions.

Features
  • Supports SGMII MAC interfaces
  • Open alliance TC10 support
  • flexPWR® technology power management
  • IEEE 1588-2019 and 802.1AS-2020 support
  • Small footprint 48-pin VQFN (7 mm x 7 mm) with wettable flanks
  • Grade 2 automotive (-40°C to +105°C) and industrial (-40°C to +85°C) temperature ranges
  • Microchip functional safety ready
Applications
  • Industrial automation
  • Industrial IoT
  • Automated driver assistance systems
  • Infotainment systems
  • Telematics
  • In-vehicle networks

LAN8872-I/PUA Ethernet Transceivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER FULL 1/1 48VQFNLAN8872-I/PUAIC TRANSCEIVER FULL 1/1 48VQFN47 - Immediate$24.09Vis detaljer
IC TRANSCEIVER FULL 1/1 48VQFNLAN8872T-I/PUAIC TRANSCEIVER FULL 1/1 48VQFN0 - Immediate$23.92Vis detaljer
Published: 2024-11-15