EV66Z56A SAM E54 Curiosity Ultra-Development Board v2
The Microchip EV66Z56A SAM E54 Curiosity Ultra-Development Board v2 provides high-performance embedded solutions
The Microchip EV66Z56A SAM E54 Curiosity Ultra-Development Board v2 is designed to provide developers with a powerful and versatile platform for creating innovative embedded solutions. Featuring the SAM E54 microcontroller, this board offers advanced capabilities such as high-speed connectivity, extensive memory options, and robust peripheral support. Ideal for IoT applications, the board enables seamless integration with various sensors and modules, ensuring efficient data processing and communication. With its user-friendly design and comprehensive development tools, the EV66Z56A SAM E54 Curiosity Ultra-Development Board v2 empowers engineers to accelerate their project timelines and achieve excellent performance in their embedded systems.
- ATSAME54P20A, 120 MHz, 1 MB Flash, 256 KB RAM
- On-board embedded debugger (EDBG)
- One X32 audio interface supporting Bluetooth® and audio
- Xplained Pro extension compatible interface
- Bluetooth audio
- CAN
- Graphics user interface (GUI)
- Robotics development
- Proof-of-concept (PoC) designs
Development Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | EV66Z56A | SAME54 CURIOSITY ULTRA V2 EVALUA | 0 - Immediate | $1,616.70 | Vis detaljer |
Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAME54P20A-AUT | IC MCU 32BIT 1MB FLASH 128TQFP | 1952 - Immediate | $60.42 | Vis detaljer |
![]() | ![]() | ATSAME54P20A-CTUT | IC MCU 32BIT 1MB FLASH 120TFBGA | 1383 - Immediate | $62.26 | Vis detaljer |
![]() | ![]() | ATSAME54P20A-CTFT | IC MCU 32BIT 1MB FLASH 120TFBGA | 711 - Immediate | $68.47 | Vis detaljer |
![]() | ![]() | ATSAME54P20A-AU | IC MCU 32BIT 1MB FLASH 128TQFP | 214 - Immediate | $59.60 | Vis detaljer |
![]() | ![]() | ATSAME54P20A-AFT | IC MCU 32BIT 1MB FLASH 128TQFP | 985 - Immediate | $66.51 | Vis detaljer |
![]() | ![]() | ATSAME54P20A-AFT-SL3 | IC MCU 32BIT 1MB FLASH 128TQFP | 1000 - Immediate | $75.26 | Vis detaljer |
![]() | ![]() | ATSAME54P20A-AF | IC MCU 32BIT 1MB FLASH 128TQFP | 27 - Immediate | $65.56 | Vis detaljer |
![]() | ![]() | ATSAME54P20A-AF-SL3 | IC MCU 32BIT 1MB FLASH 128TQFP | 0 - Immediate | $66.69 | Vis detaljer |