dsPIC33EP128GS DSP Family of Signal Controllers
Microchip offers its dsPIC33EP128GS DSP family of 16-bit digital signal controllers for digital power applications
The Microchip dsPIC33EP128GS808 family is a high-performance dsPIC® digital signal controller (DSC) with up to 128 KB of dual-partition Flash memory with live update capability, advanced analog features, and enhanced core independent peripherals (CIPs). It is suitable for high-end digital power applications such as AC/DC power supplies, DC/DC converters, power inverters, and advanced lighting applications. In addition to increasing the amount of Flash memory available within the family, select variants are offered in an 80-pin package giving designers more interface pins to fulfill the requirements of more sophisticated designs.
Features
- Up to 128 KB dual partition Flash program memory with live update (supports programming while operating)
- High speed PWMs: eight PWM generators with 1.04 ns resolution
- High speed ADC modules: 3.25 MHz at 12-bit
- Programmable gain amplifiers with scalable gains
- Interconnected SMPS / digital power conversion peripherals: reduced CPU interaction to improve performance
- UARTs, SPI, I2C, DMA, and CAN interfaces
- Available in 28- to 80-pin packages
- dsPIC33EPxxxGS8xx versions with CAN / dsPIC33EPxxxGS7xx versions without CAN
- Supported in MPLAB code configurator (MCC) and MPLAB Xpress cloud based IDE, as well as traditional MPLAB X IDE
| Applications |
||
|
AC/DC Power Supplies
LED and HID Lighting
|
DC/DC Power Supplies
Broad range of applications
|
dsPIC33EP128GS DSP Family of Signal Controllers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33EP128GS702-I/MM | IC MCU 16BIT 128KB FLASH 28QFN | 0 - Immediate | $34.59 | Vis detaljer |
![]() | ![]() | DSPIC33EP128GS702-I/SO | IC MCU 16BIT 128KB FLASH 28SOIC | 0 - Immediate | $34.79 | Vis detaljer |
![]() | ![]() | DSPIC33EP128GS804-I/ML | IC MCU 16BIT 128KB FLASH 44QFN | 113 - Immediate | $44.95 | Vis detaljer |
![]() | ![]() | DSPIC33EP128GS805-I/PT | IC MCU 16BIT 128KB FLASH 48TQFP | 0 - Immediate | $45.27 | Vis detaljer |
![]() | ![]() | DSPIC33EP128GS804-I/PT | IC MCU 16BIT 128KB FLASH 44TQFP | 124 - Immediate | $45.27 | Vis detaljer |
![]() | ![]() | DSPIC33EP128GS806-I/PT | IC MCU 16BIT 128KB FLASH 64TQFP | 102 - Immediate | $47.00 | Vis detaljer |
![]() | ![]() | DSPIC33EP128GS808-I/PT | IC MCU 16BIT 128KB FLASH 80TQFP | 192 - Immediate | $48.68 | Vis detaljer |
Associated Starter Kit
| Billede | Manufacturer Part Number | Beskrivelse | Udgange og type | Effekt - Output | Strøm - Output | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM330017-2 | EVAL BOARD FOR DSPIC33EP64GS502 | 2 Ikke-isolerede udgange | - | 2,5A, 370mA | 3 - Immediate | $1,244.46 | Vis detaljer |