CL88030/31 Multi-Tap Sequential Linear LED Drivers

Microchip's LED drivers are tapped at four or six taps with two current set resistors

Image of Microchip's CL88030/31 LED DriversThe CL88030 and CL88031 LED drivers from Microchip are intended-offline sequential linear LED drivers designed to provide LED power from a utility voltage input. The CL88030/31 uses a self-commutation technique which inherently provides smooth transitions from one regulator to the next without relying on tap voltages or the rectified AC to coordinate the transitions. The devices are designed to drive a long string of inexpensive, low-current LEDs directly from the AC mains. A basic driver circuit consists of Microchip’s CL88030/31 LED driver IC, four (CL88030) or six (CL88031) power FETs, four resistors, two capacitors, and a bridge rectifier. Various levels of transient protection can be achieved by adding optional components. Overtemperature protection (OTP) is assured by adding an NTC thermistor. No EMI filters or power factor correction circuits are needed unless the optional flicker-reduction feature is desired.

A string of series/parallel LEDs is tapped at four (or six) locations, called taps. The linear current regulators sink current at each tap through a single control point and are sequentially turned on and off. High efficiency is achieved by shutting off upstream regulators when downstream regulators achieve regulation. This makes controlling overall input current easier than trying to control multiple current paths by tracking the input sine wave voltage. The CL88030/31 uses a self-commutation technique that uses only the tap currents. This technique inherently provides smooth transitions from one regulator to the next, without relying on tap voltages or the rectified AC to coordinate the transitions. The LED drivers are ideal for LED lamps, LED lighting fixtures, consumer electronics, and industrial applications.

Features
  • Suitable for 120 VAC, 230 VAC, and 277 VAC nominal input voltage
    • ±15% input voltage tolerance is recommended
  • Targeted for ≥2 W output power
  • Active line regulation (ALR):
    • Provides constant output power over variations in the AC line voltage
    • Adjustable "knee" of regulation
  • Uses a thermally enhanced DFN-10 package with a bottom heat slug
  • Four or six taps with two current set resistors allow for optimized THD
  • Programmable OTP:
    • Provides gradual reduction in light output with increasing temperature
  • Optional reduced flicker index:
    • Provides near-continuous power to the LEDs
  • Compatible with phase:
    • Cuts dimming on both leading-edge and trailing-edge
  • No EMI filters or power factor correction circuits are needed
  • High efficiency is achieved by shutting off upstream regulators
Applications
  • Consumer electronics
  • LED lighting fixtures
  • LED lamps
  • Industrial applications

CL88030/31 LED Drivers

BilledeManufacturer Part NumberBeskrivelseSpænding - Forsyning (maks.)Tilgængeligt antal PrisVis detaljer
IC LED DRIVER OFFL DIM 10DFNCL88030T-E/MFIC LED DRIVER OFFL DIM 10DFN12V4843 - Immediate$4.99Vis detaljer
IC LED DRIVER OFFL DIM 10DFNCL88031T-E/MFIC LED DRIVER OFFL DIM 10DFN12V2585 - Immediate$5.25Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseIndholdBemærkningTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR CL88031ADM00963EVAL BOARD FOR CL88031Kort-0 - Immediate$635.98Vis detaljer
EVAL BOARD FOR CL88030ADM00860EVAL BOARD FOR CL88030Kort-0 - Immediate$587.07Vis detaljer

Accessories - LED Board

BilledeManufacturer Part NumberBeskrivelseUdnyttet IC/delBemærkningTilgængeligt antal PrisVis detaljer
CL88031 230VAC OFFLINE LED LOADADM00965CL88031 230VAC OFFLINE LED LOADCL88031-0 - Immediate$1,459.54Vis detaljer
Published: 2019-03-06