BM70 Bluetooth Low Energy (BLE) Modules
Microchip’s Bluetooth 5 modules are certified for use in USA, Canada, Europe, Japan, Korea, Taiwan, and China
The BM70 BLE module from Microchip Technology is designed for easy implementation into a broad range of applications. It delivers up to 2.5x throughput improvement and more secure connections versus Bluetooth 4.1 based products. Developers can easily interface to the device via standard UART, available on most microcontrollers and processors. The BM70 has a completely integrated Bluetooth software stack and offers a shielded regulatory certified version with built-in antenna. Developers are freed from the complexities of Bluetooth software and RF development and can simply utilize the BM70 as a wireline replacement.
The Microchip Bluetooth Data (MBD) mobile app is available to speed up development for both Android and iOS. Microchip's complimentary and confidential wireless check online design review service is available for customers who have selected Microchip’s products for their application design-in. The BM70 is perfect for Internet of Things (IoT) applications when interfaced to a BLE-enabled smartphone or Bluetooth Internet Gateway; applications can be monitored, controlled, and updated from anywhere in the world.
Features
- Qualified for Bluetooth SIG v5.0 core specification
- Certified to FCC, ISED, MIC, KCC, NCC, SRRC, and ANATEL radio regulations
- Certified by European RED Assessed Radio module
- Compliant to RoHS
- Supports UART interface
- Supports transparent UART data service of BLE
- BM70 module supports 3-channel pulse width modulation (PWM); BM71 module supports 1-channel PWM
- Supports precision temperature sensor (PTS) for ambient temperature detection
- Supports 12-bit ADC (ENOB=10 or 8 bits) for battery and voltage detection
- Provides 8-channel ADC for the BM70 module and 5-channel ADC for the BM71 module
- Features 18 general purpose I/O (GPIO) pins for the BM70 module and 9 GPIO pins for the BM71 module
- Features integrated 32 MHZ crystal
- Small and compact surface mount module
- Castellated surface mount pads for easy and reliable host PCB mounting
BM70 Bluetooth Low Energy Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM70BLES1FC2-0B04AA | RF TXRX MOD BLUETOOTH CHIP SMD | 533 - Immediate | $58.58 | Vis detaljer |
![]() | ![]() | BM70BLE01FC2-0B03AA | RF TXRX MODULE BLUETOOTH SMD | 0 - Immediate | $48.50 | Vis detaljer |
![]() | ![]() | BM70BLES1FC2-0B03AA | RF TXRX MOD BLUETOOTH CHIP SMD | 1419 - Immediate | $58.58 | Vis detaljer |
![]() | ![]() | BM70BLES1FC2-0B05BA | RF TXRX MOD BLUETOOTH CHIP SMD | 189 - Immediate | $58.58 | Vis detaljer |
![]() | ![]() | BM70BLE01FC2-0B05BA | RF TXRX MODULE BLUETOOTH SMD | 105 - Immediate | $54.59 | Vis detaljer |
![]() | ![]() | BM70BLE01FC2-0B04AA | RF TXRX MODULE BLUETOOTH SMD | 73 - Immediate | $48.50 | Vis detaljer |